Print Page
Image is for illustrative purposes only. Please refer to product description.
22.243 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.356 |
100+ | €0.303 |
250+ | €0.274 |
500+ | €0.252 |
1000+ | €0.246 |
2500+ | €0.228 |
Price for:Each
Minimum: 10
Multiple: 10
€3.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-5330808-7
Order Code2112392
Product Range1
No. of Contacts1Contacts
Connector TypeSpring Socket
Pitch Spacing-
Product Range1
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 2-5330808-7 is a miniature Spring Socket Assembly with closed bottom sleeve for use with printed circuit board and wire/cable. It has contact made of beryllium copper with 30µ-inch gold plating on mating area and tin plating on contact spring.
- 5A Contact current rating
- Signal (Data)/power contact transmit
- -65 to 125°C Operating temperature range
- Zero profile
- Discrete wire type
Applications
Industrial
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
Spring Socket
Product Range
1
Contact Material
Beryllium Copper
SVHC
No SVHC (19-Jan-2021)
Technical Docs (4)
Alternatives for 2-5330808-7
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002