4.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1.570 |
10+ | €1.240 |
100+ | €0.965 |
500+ | €0.722 |
1000+ | €0.695 |
2500+ | €0.681 |
Product Information
Product Overview
The Micro-MaTch Top Entry Female-on-Board Connector from TE Connectivity incorporates patented Micro-MaTch contact spring system. These are designed to soldered onto PC boards with nominal thickness of 1.6mm. The solder legs are indented providing firm retention of connector before and during soldering cycles. As polarization is accomplished directly between Micro-MaTch male connectors and PC Board, this top entry female connector does not have any polarizing features. Therefore orientation of connector on PC board is irrelevant.
- Available in 4 to 20 positions
- Operating voltage of 100VDC
- Tin contact finish
- Contact material is phosphor bronze
- 1.27mm pitch spacing
- Glass filled polyester housing
- Operating temperature range -40°C to 105°C
- UL 94 V-0 flammability rating
- UL recognized
Applications
Industrial
Technical Specifications
Board-to-Board
2Rows
Through Hole Straight
Micro-MaTch
Tin Plated Contacts
1.27mm
8Contacts
Through Hole Mount
Phosphor Bronze
No SVHC (21-Jan-2025)
Alternatives for 7-215079-8
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate