Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €71.940 |
Product Information
Product Overview
DC1789A is a LTM2884 isolated USB transceiver with isolated power demonstration board. Demonstration circuit 1789A is an isolated USB transceiver with isolated power featuring the LTM®2884. The demo circuit features an EMI optimized circuit configuration and printed circuit board layout. All components are integrated into the µModule® isolator. The demo circuit operates from a supply on VCC and/or VBUS. The part generates an isolated output voltage on VCC2 and communicates all necessary signalling across the isolation barrier through LTC’s isolator µModule technology.
- Operating supply range (isolated power input) 4.4V to 16.5V at TA = 25°C
- Operating supply range (USB Bus power input) 4.4V to 16.5V at TA = 25°C
- Low speed data rate is 1.5MBps
- Full speed data rate is 12Mbps
- Common mode transient immunity is 30KV/µs
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
USB Transceiver
LTM2884CY#PBF
Demonstration Board LTM2884CY#PBF
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate