Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €104.040 |
Product Information
Product Overview
DC2799A is a LTC4332 SPI extender over rugged differential link demonstration board. Demonstration circuit 2799A uses the LTC®4332 to extend a SPI interface with 3 secondary devices to up to 1200m (150m with a 500KHz SCK as factory configured). The DC2799A is designed to be compatible with the popular Pmod interface to allow for easy evaluation with the many devices in this ecosystem. The LTC4332 is a 2MHz SPI bus extender designed for operation in high noise industrial environments. The SPI bus is extended over two twisted pairs by ±60V fault protected differential transceivers. The LTC4332’s extended 25V common mode voltage range allows it to bridge across different ground potentials.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
SPI Extender
LTC4332CUFD#PBF
Demonstration Board LTC4332CUFD#PBF
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate