Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.880 |
10+ | €4.440 |
91+ | €3.210 |
Product Information
Product Overview
LTC4315 is a hot-swappable 2-wire bus buffer. It provides bidirectional buffering, while maintaining a low offset voltage and high noise margin upto 0.3VCC. During insertion, the SDA and SCL lines are precharged to 1V to minimize bus disturbances. Connection is established between the input and output after ENABLE is asserted high and a stop bit or bus idle condition has been detected on the SDA and SCL pins. It is widely used in application such as capacitance buffers/bus extender, live board insertion, telecommunications systems including ATCA, level translation, PMBus, servers etc.
- Compatible with non-compliant I²C devices that drive a high VO
- Selectable rise time accelerator current
- Level shift 1.5V, 1.8V, 2.5V, 3.3V and 5V busses
- Stuck bus disconnect and recovery
- Compatible with I²C, I²C fast mode and SMBus
- ±4KV human body model ESD ruggedness
- High impedance SDA, SCL pins when unpowered
- Prevents SDA and SCL corruption during live board insertion and removal from backplane
- Operating temperature is 0°C to 70°C
- Packaging style is 12-lead DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Bidirectional Buffer
DFN-EP
12Pins
5.5V
4315
70°C
-
No SVHC (21-Jan-2025)
LTC4315
DFN-EP
2.9V
LTC4315
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate