Print Page
0ZRS0050FF2D
Resettable Fuse, PPTC, Radial Leaded, 0ZRS Series, 32 VDC, 500 mA, 1 A, 3 s, Round
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZRS0050FF2D
Order Code3255133
Product Range0ZRS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.577 |
| 50+ | €0.495 |
| 250+ | €0.415 |
| 500+ | €0.378 |
| 1000+ | €0.346 |
| 2500+ | €0.332 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRS0050FF2D
Order Code3255133
Product Range0ZRS Series
Technical Datasheet
Product Range0ZRS Series
Thermistor MountingThrough Hole
Voltage Rating32VDC
Holding Current500mA
Trip Current1A
Time to Trip3s
Fuse ShapeRound
Current Rating Max100A
Lead Spacing5.1mm
Diameter7.4mm
Length-
Thickness3mm
Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZRS Series
Voltage Rating
32VDC
Trip Current
1A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
12.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
500mA
Time to Trip
3s
Current Rating Max
100A
Diameter
7.4mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Alternatives for 0ZRS0050FF2D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001