Through Hole Radial Leaded PPTCs:
301 Products FoundFind a huge range of Through Hole Radial Leaded PPTCs at Farnell Austria. We stock a wide range of Radial Leaded PPTCs, such as Through Hole Radial Leaded PPTCs from the worlds top manufacturers including: Littelfuse, Bourns, Multicomp Pro, Bel Fuse & Bel Fuse - Circuit Protection
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €0.952 5+ €0.748 10+ €0.676 25+ €0.622 50+ €0.567 More Pricing... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 60R Series | 60VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.2mm | 19.93mm | - | 3.1mm | 26.2mm | -40°C | 85°C | - | |||||
Each | 1+ €0.478 10+ €0.368 50+ €0.341 100+ €0.293 200+ €0.279 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 650mA | 1.3A | 2.5s | Rectangular | 40A | 5.8mm | - | 7.4mm | 3mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ €0.944 10+ €0.726 25+ €0.674 50+ €0.579 100+ €0.551 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | 30VDC | 6A | 12A | 16s | Rectangular | 100A | 10.9mm | - | 16.5mm | 3mm | 24.1mm | -40°C | 85°C | - | |||||
Each | 1+ €0.654 10+ €0.503 50+ €0.467 100+ €0.401 200+ €0.362 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | 30VDC | 4A | 8A | 12.7s | Rectangular | 1A | 5.8mm | - | 14mm | 3mm | 19.3mm | -40°C | 85°C | - | |||||
Each | 5+ €0.874 50+ €0.775 250+ €0.652 500+ €0.556 1500+ €0.517 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-RHT | 16VDC | 10A | 18.5A | 9s | Rectangular | 100A | 10.2mm | - | 17.5mm | 3mm | 26.7mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ €0.605 50+ €0.524 250+ €0.472 500+ €0.395 1000+ €0.362 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-RG | 16VDC | 4A | 6.8A | 1s | Round | 100A | 5.1mm | 8.9mm | - | 3mm | 12.8mm | -40°C | 85°C | - | |||||
2328656 RoHS | Each | 5+ €0.621 50+ €0.539 | Min: 5 / Mult: 5 | Through Hole | MF-RG | 16VDC | 9A | 15.3A | 12s | Rectangular | 100A | 5.1mm | - | 14mm | 3mm | 20.8mm | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.852 10+ €0.787 25+ €0.694 50+ €0.601 100+ €0.554 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch AGRF Series | 16VDC | 12A | 22.1A | 8s | Rectangular | 100A | 10.9mm | - | 17.5mm | 3.5mm | 28.8mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 5+ €0.756 50+ €0.655 250+ €0.590 500+ €0.493 | Min: 5 / Mult: 5 | Through Hole | MF-RG | 16VDC | 7A | 11.9A | 8s | Round | 100A | 5.1mm | 11.2mm | - | 3mm | 18.8mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 5+ €0.772 50+ €0.669 250+ €0.547 | Min: 5 / Mult: 5 | Through Hole | MF-RHT | 16VDC | 11A | 20A | 11s | Rectangular | 100A | 10.2mm | - | 21mm | 3mm | 26.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ €0.750 50+ €0.650 250+ €0.585 500+ €0.489 1500+ €0.448 | Min: 5 / Mult: 5 | Through Hole | MF-RG | 16VDC | 6A | 10.2A | 3.3s | Rectangular | 100A | 5.1mm | - | 10.7mm | 3mm | 17.1mm | -40°C | 85°C | - | |||||
Each | 10+ €0.265 50+ €0.212 100+ €0.178 250+ €0.156 500+ €0.143 | Min: 10 / Mult: 10 | Through Hole | MC36 | 30VDC | 1.1A | 2.2A | 2.3s | Rectangular | 40A | 5.1mm | - | 7.4mm | 3mm | 14.2mm | -40°C | 85°C | - | |||||
Each | 5+ €0.335 50+ €0.271 250+ €0.228 500+ €0.210 1000+ €0.194 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 60VDC | 900mA | 1.8A | 7.2s | Rectangular | 40A | 5.1mm | - | 11.7mm | 3.1mm | 16.7mm | -40°C | 85°C | - | |||||
Each | 1+ €0.347 10+ €0.281 50+ €0.264 100+ €0.249 200+ €0.239 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | 60VDC | 170mA | 340mA | 3s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ €0.591 10+ €0.485 50+ €0.449 100+ €0.424 200+ €0.387 More Pricing... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 30R Series | 30VDC | 2.5A | 5A | 10.3s | Rectangular | 40A | 3mm | - | 11.4mm | 3mm | 18.3mm | -40°C | 85°C | - | |||||
Each | 5+ €0.492 50+ €0.416 250+ €0.359 500+ €0.331 1000+ €0.306 More Pricing... | Min: 5 / Mult: 5 | Through Hole | POLY-FUSE 60R Series | 60VDC | 500mA | 1A | 4s | Round | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | |||||
1652178 RoHS | Each | 5+ €0.362 50+ €0.319 250+ €0.275 500+ €0.255 1500+ €0.234 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 60VDC | 50mA | 100mA | 5s | Round | 40A | 5.1mm | 8mm | - | 3.1mm | 8.3mm | -40°C | 85°C | - | ||||
Each | 10+ €0.220 50+ €0.176 100+ €0.148 250+ €0.130 500+ €0.119 | Min: 10 / Mult: 10 | Through Hole | MC33 | 90VDC | 250mA | 500mA | 2.5s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 10+ €0.372 50+ €0.305 100+ €0.254 250+ €0.224 500+ €0.202 | Min: 10 / Mult: 10 | Through Hole | MC33 | 16VDC | 5A | 8.5A | 3.6s | Rectangular | 100A | 5.1mm | - | 10.4mm | 3mm | 14.3mm | -40°C | 85°C | - | |||||
Each | 5+ €0.379 50+ €0.333 250+ €0.287 500+ €0.266 1500+ €0.245 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 60VDC | 300mA | 600mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13.4mm | -40°C | 85°C | - | |||||
Each | 5+ €0.506 50+ €0.445 250+ €0.384 500+ €0.354 1500+ €0.328 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 30VDC | 2.5A | 5A | 10.3s | Rectangular | 40A | 5.1mm | - | 12mm | 3mm | 18.3mm | -40°C | 85°C | - | |||||
Each | 10+ €0.229 50+ €0.184 100+ €0.155 250+ €0.136 500+ €0.124 | Min: 10 / Mult: 10 | Through Hole | MC33 | 90VDC | 500mA | 1A | 4s | Round | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 10+ €0.342 50+ €0.274 100+ €0.230 250+ €0.202 500+ €0.185 | Min: 10 / Mult: 10 | Through Hole | MC33 | 30VDC | 3A | 6A | 10.8s | Rectangular | 100A | 5.1mm | - | 11.4mm | 3mm | 17.3mm | -40°C | 85°C | - | ||||
Each | 5+ €0.411 50+ €0.362 250+ €0.312 500+ €0.287 1500+ €0.266 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 60VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | |||||
Each | 1+ €0.469 10+ €0.411 50+ €0.357 100+ €0.337 200+ €0.308 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | 72VDC | 1.6A | 3.2A | 11.4s | Round | 40A | 5.8mm | 16.3mm | - | 3mm | 20.8mm | -40°C | 85°C | - |