Print Page
7.090 In Stock
10.500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.385 |
50+ | €0.339 |
250+ | €0.292 |
500+ | €0.271 |
1500+ | €0.249 |
3500+ | €0.232 |
Price for:Each
Minimum: 5
Multiple: 5
€1.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-R020
Order Code9350373
Product RangeMF-R
Technical Datasheet
Product RangeMF-R
Thermistor MountingThrough Hole
Voltage Rating60VDC
Holding Current200mA
Trip Current400mA
Time to Trip2.2s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter7.4mm
Length-
Thickness3.1mm
Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MF-R
Voltage Rating
60VDC
Trip Current
400mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
12.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Thermistor Mounting
Through Hole
Holding Current
200mA
Time to Trip
2.2s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for MF-R020
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132
Product traceability