Print Page
1.299 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.671 |
| 50+ | €0.496 |
| 250+ | €0.395 |
| 500+ | €0.363 |
| 1500+ | €0.337 |
| 3000+ | €0.331 |
Price for:Each
Minimum: 5
Multiple: 5
€3.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RHT050-2
Order Code2810346
Product RangeMF-RHT
Technical Datasheet
Thermistor MountingThrough Hole
Product RangeMF-RHT
Voltage Rating30VDC
Holding Current500mA
Trip Current920mA
Time to Trip2.5s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter7.4mm
Length-
Thickness3mm
Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Automotive compliant MF-RHT Series offer resettable fault protection of general electronic equipment. With an operating temperature of upto 125°C, a choice of operating currents and low thermal derating factor, the AEC-Q200 compliant MF-RHT Series is suitable for many automotive applications.
- Compliant with AEC-Q200 Rev-C - Stress Test Qualification for Passive Components in Automotive Applications
- Operating Temperature range up to 125°C
- Low thermal derating factor
- Higher hold currents at elevated temperature
- Choice of operating currents
- Resettable fault protection of general electronic equipment
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
30VDC
Trip Current
920mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
12.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Product Range
MF-RHT
Holding Current
500mA
Time to Trip
2.5s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Alternatives for MF-RHT050-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119