Print Page
3.411 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.556 |
50+ | €0.493 |
250+ | €0.451 |
500+ | €0.415 |
1500+ | €0.384 |
3000+ | €0.358 |
Price for:Each
Minimum: 5
Multiple: 5
€2.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RHT200/32-2
Order Code2810350
Product RangeMF-RHT
Technical Datasheet
Product RangeMF-RHT
Thermistor MountingThrough Hole
Voltage Rating32VDC
Holding Current2A
Trip Current3.8A
Time to Trip3s
Fuse ShapeRound
Current Rating Max50A
Lead Spacing5.1mm
Diameter3mm
Length-
Thickness14mm
Height14mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Automotive compliant MF-RHT Series offer resettable fault protection of general electronic equipment. With an operating temperature of upto 125°C, a choice of operating currents and low thermal derating factor, the AEC-Q200 compliant MF-RHT Series is suitable for many automotive applications.
- Compliant with AEC-Q200 Rev-C - Stress Test Qualification for Passive Components in Automotive Applications
- Operating Temperature range up to 125°C
- Low thermal derating factor
- Higher hold currents at elevated temperature
- Choice of operating currents
- Resettable fault protection of general electronic equipment
Technical Specifications
Product Range
MF-RHT
Voltage Rating
32VDC
Trip Current
3.8A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
14mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Thermistor Mounting
Through Hole
Holding Current
2A
Time to Trip
3s
Current Rating Max
50A
Diameter
3mm
Thickness
14mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
Product traceability