0
0 Items€0.00
ex VAT
ex VAT

Farnell supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3910863

RoHS

Each
1+
€545.700
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Single Phase
3.7A
50Hz / 60Hz
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
3910886

RoHS

Each
1+
€1,591.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
3kW
Three Phase
7.1A
50Hz / 60Hz
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
3910872

RoHS

Each
1+
€624.750
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.1kW
Single Phase
6.9A
50Hz / 60Hz
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
3910881

RoHS

Each
1+
€1,316.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Three Phase
4.1A
50Hz / 60Hz
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
3910837

RoHS

Each
1+
€4,236.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
30kW
Three Phase
123A
50Hz / 60Hz
IP21
200VAC
240VAC
Altivar Process ATV600 Series
3910868

RoHS

Each
1+
€583.950
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Single Phase
4.8A
50Hz / 60Hz
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
3910883

RoHS

Each
1+
€911.200
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Single Phase
11A
50Hz / 60Hz
IP65
200VAC
240VAC
Altivar Machine ATV320 Series
3910875

RoHS

Each
1+
€1,017.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.1kW
Three Phase
3A
50Hz / 60Hz
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
3910857

RoHS

Each
1+
€476.850
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
180W
Single Phase
1.5A
50Hz / 60Hz
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
3910873

RoHS

Each
1+
€693.600
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.1kW
Single Phase
6.9A
50Hz / 60Hz
IP65
200VAC
240VAC
Altivar Machine ATV320 Series
3910896

RoHS

Each
1+
€1,664.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
17A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320 Series
3910835

RoHS

Each
1+
€4,115.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
18.5kW
Three Phase
24A
50Hz / 60Hz
IP00, IP20
500VAC
690VAC
Altivar Process ATV600 Series
3910848

RoHS

Each
1+
€2,015.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
7.2A
50Hz / 60Hz
IP00, IP20
500VAC
690VAC
Altivar Process ATV600 Series
3910846

RoHS

Each
1+
€1,699.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
3kW
Three Phase
4.2A
50Hz / 60Hz
IP00, IP20
500VAC
690VAC
Altivar Process ATV600 Series
3910823

RoHS

Each
1+
€11,847.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
160kW
Three Phase
302A
50Hz / 60Hz
IP00, IP21
380VAC
480VAC
Altivar Process ATV600 Series
3910849

RoHS

Each
1+
€2,379.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
9.5A
50Hz / 60Hz
IP00, IP21
500VAC
690VAC
Altivar Process ATV600 Series
2891159

RoHS

Each
1+
€729.300
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
4kW
Single Phase, Three Phase
15A
50Hz / 60Hz
IP20
200VAC
240VAC
PowerXL DC1
3412406

RoHS

Each
1+
€983.360
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
1.5kW
Three Phase
4.1A
50Hz / 60Hz
IP20
380VAC
480VAC
VZ V1000
3050507

RoHS

Each
1+
€898.630
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
3kW
Three Phase
7.2A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3050522

RoHS

Each
1+
€426.360
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
1.5kW
Three Phase
4A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3050514

RoHS

Each
1+
€3,338.000
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
22kW
Three Phase
45A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3110218

RoHS

Each
1+
€4,475.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
22kW
Three Phase
92.6A
50Hz / 60Hz
IP21
200VAC
240VAC
Altivar Process ATV900
3337119

RoHS

Each
1+
€343.990
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
400W
Three Phase
1.5A
50Hz / 60Hz
IP20
323VAC
528VAC
MS300
3110211

RoHS

Each
1+
€1,754.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
16.5A
50Hz / 60Hz
IP55
380VAC
480VAC
Altivar Process ATV600
3110055

RoHS

Each
1+
€850.850
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
750W
Three Phase
2.2A
50Hz / 60Hz
IP55
380VAC
480VAC
Altivar 212
51-75 of 945 items
of 38 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account