16-bit Microcontrollers:
2.218 Products FoundFind a huge range of 16-bit Microcontrollers at Farnell Austria. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, NXP, Texas Instruments & Analog Devices
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €1.80 25+ €1.72 100+ €1.64 250+ €1.48 | Total:€1.80 Min: 1 / Mult: 1 | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 4KB | 14Pins | DIP | 12I/O's | - | I2C, SPI, UART | - | 512Byte | 7Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC24FV KA | PIC24 | AEC-Q100 | |||||
Each | 1+ €3.94 25+ €3.59 100+ €3.54 250+ €3.49 | Total:€3.94 Min: 1 / Mult: 1 | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 32KB | 44Pins | TQFP | 38I/O's | - | I2C, SPI, UART | - | 2KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | |||||
Each | 1+ €3.76 25+ €3.69 100+ €3.61 250+ €3.54 | Total:€3.76 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 64KB | 44Pins | TQFP | 35I/O's | - | I2C, SPI, UART | - | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ €6.34 25+ €5.82 100+ €5.58 250+ €5.34 | Total:€6.34 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 256KB | 64Pins | TQFP | 51I/O's | - | I2C, SPI, UART | - | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ €4.57 25+ €4.48 | Total:€4.57 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 128KB | 28Pins | SDIP | 21I/O's | - | I2C, SPI, UART | - | 8KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ €26.83 10+ €22.32 25+ €20.92 100+ €17.73 | Total:€26.83 Min: 1 / Mult: 1 | MAXQ Family MAXQ766x Series Microcontroller | - | - | 16 bit | - | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | - | SPI, UART | - | 4KB | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | 125°C | Surface Mount | MAXQ766x | MAX | AEC-Q100 | |||||
Each | 1+ €1.85 25+ €1.69 100+ €1.62 250+ €1.54 | Total:€1.85 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 256KB | 48Pins | TQFP | 40I/O's | - | I2C, SPI, UART | - | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ €13.59 10+ €10.73 25+ €10.01 50+ €9.52 100+ €9.02 More Pricing... | Total:€13.59 Min: 1 / Mult: 1 | R8C Family R8C/Tiny Series R8C/25 Group Microcontrollers | R8C | - | 16 bit | - | 20MHz | 64KB | 52Pins | LQFP | 41I/O's | - | I2C, LIN, UART | - | 3KB | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/2x | R8C | - | |||||
Each | 1+ €2.15 25+ €1.96 100+ €1.93 250+ €1.89 | Total:€2.15 Min: 1 / Mult: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | - | 16 bit | - | 70MHz | 32KB | 44Pins | TQFP | 35I/O's | - | I2C, SPI, UART | - | 4KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | |||||
Each | 1+ €1.31 25+ €1.19 100+ €1.16 250+ €1.13 | Total:€1.31 Min: 1 / Mult: 1 | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 4KB | 14Pins | TSSOP | 12I/O's | - | I2C, SPI, UART | - | 512Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24F KL | PIC24 | - | |||||
Each | 1+ €2.06 25+ €1.88 100+ €1.80 250+ €1.71 | Total:€2.06 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 64KB | 48Pins | TQFP | 38I/O's | - | I2C, LIN, SPI, UART, USB | - | 8KB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | - | |||||
Each | 1+ €3.42 25+ €3.14 100+ €2.84 250+ €2.78 | Total:€3.42 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 512KB | 48Pins | TQFP | 38I/O's | - | I2C, I2S, LIN, SPI, UART, USB | - | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | - | |||||
Each | 1+ €7.51 25+ €6.88 100+ €6.73 250+ €6.57 | Total:€7.51 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | - | I2C, SPI, UART, USB | - | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ €8.77 25+ €8.04 100+ €7.96 250+ €7.87 | Total:€8.77 Min: 1 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | - | 16 bit | - | 40MHz | 256KB | 100Pins | TQFP | 85I/O's | - | CAN, I2C, LIN, SPI, UART | - | 16KB | 32Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | |||||
Each | 1+ €6.38 25+ €6.25 | Total:€6.38 Min: 1 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | - | 16 bit | - | 40MHz | 128KB | 28Pins | DIP | 21I/O's | - | I2C, SPI, UART | - | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Through Hole | PIC24HJ GP | PIC24 | AEC-Q100 | |||||
Each | 1+ €10.52 25+ €9.64 100+ €8.72 250+ €8.59 | Total:€10.52 Min: 1 / Mult: 1 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | - | 16 bit | - | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | - | CAN, I2C, SPI, UART, USB | - | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | AEC-Q100 | |||||
Each | 1+ €33.20 5+ €31.69 10+ €30.17 25+ €28.48 50+ €27.91 | Total:€33.20 Min: 1 / Mult: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | - | 16 bit | - | 40MHz | 512KB | 144Pins | LQFP | 119I/O's | - | I2C, SCI, SPI | - | 32KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | |||||
Each | 1+ €4.04 25+ €3.88 100+ €3.71 250+ €3.36 | Total:€4.04 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 64KB | 28Pins | SOIC | 21I/O's | - | I2C, LIN, SPI, UART, USB | - | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ €7.20 25+ €6.61 100+ €6.40 250+ €6.18 | Total:€7.20 Min: 1 / Mult: 1 | AVR ATxmega Family ATxmega A Series Microcontrollers | AVR | - | 8 bit, 16 bit | - | 32MHz | 64KB | 100Pins | TQFP | 78I/O's | - | I2C, SPI, USART | - | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | ATmega64 | AVR | - | |||||
Each | 1+ €30.79 5+ €27.91 10+ €25.02 25+ €23.58 50+ €23.11 | Total:€30.79 Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | - | 16 bit | - | 50MHz | 1MB | 112Pins | LQFP | 91I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ €3.32 25+ €3.18 100+ €3.04 250+ €2.87 | Total:€3.32 Min: 1 / Mult: 1 | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 16KB | 28Pins | SOIC | 23I/O's | - | I2C, SPI, UART | - | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | |||||
Each | 1+ €3.49 25+ €3.21 100+ €3.08 250+ €2.94 | Total:€3.49 Min: 1 / Mult: 1 | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 32KB | 28Pins | SSOP | 23I/O's | - | I2C, SPI, UART | - | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | |||||
Each | 1+ €5.31 25+ €4.87 100+ €4.42 250+ €4.33 | Total:€5.31 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 64KB | 64Pins | TQFP | 51I/O's | - | I2C, SPI, UART, USB | - | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ €7.41 25+ €6.80 100+ €6.16 250+ €6.04 | Total:€7.41 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 256KB | 100Pins | TQFP | 85I/O's | - | I2C, SPI, UART | - | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | AEC-Q100 | |||||
Each | 1+ €3.44 25+ €3.15 100+ €2.85 250+ €2.79 | Total:€3.44 Min: 1 / Mult: 1 | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | - | I2C, SPI, UART, USB | - | 2KB | 22Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KM | PIC24 | - | |||||