0
0 Items€0.00
ex VAT
ex VAT

Hook Up Wire:

8.301 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
Conductor Area CSA
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1972298

RoHS

Reel of 1
Reel
1+
€169.600
Min: 1 / Mult: 1
-
Polyester
Pink
-
16AWG
1.23mm²
-
328ft
-
-
100m
120°C
19 x 0.3mm
600VAC
Tinned Copper
1.9mm
-
-
99M0111 Series
1183986

RoHS

Reel of 1
Reel
1+
€41.930
5+
€34.010
10+
€29.260
Min: 1 / Mult: 1
-
PTFE
White
-
28AWG
0.086mm²
-
82ft
-
-
25m
260°C
7 x 0.12mm
300V
Silver Plated Copper
0.71mm
-
-
SPC PTFE Series
5051071

RoHS

Reel of 1
Reel
1+
€95.650
Min: 1 / Mult: 1
-
ETFE
Red
-
22AWG
0.35mm²
-
328ft
-
-
100m
200°C
19 x 0.15mm
600VAC
Copper
1.16mm
-
-
-
1184031

RoHS

Reel of 1
Reel
1+
€109.000
5+
€83.650
10+
€81.980
Min: 1 / Mult: 1
-
PTFE
White
-
24AWG
0.22mm²
-
328ft
-
-
100m
260°C
7 x 0.2mm
300V
Silver Plated Copper
0.95mm
-
-
-
1184029

RoHS

Reel of 1
Reel
1+
€108.610
5+
€83.340
10+
€81.670
Min: 1 / Mult: 1
-
PTFE
Yellow
-
24AWG
0.22mm²
-
328ft
-
-
100m
260°C
7 x 0.2mm
300V
Silver Plated Copper
0.95mm
-
-
-
1230977

RoHS

Reel of 1
Reel
1+
€25.480
5+
€23.990
Min: 1 / Mult: 1
-
-
Unjacketed
-
28AWG
0.078mm²
-
2362ft
-
-
720m
155°C
Solid
-
Tinned Copper
0.315mm
-
BS 4520, BS 60317/20
-
1619607

RoHS

Reel of 305
Reel
1+
€271.420
Min: 1 / Mult: 1
-
PTFE
Black
-
28AWG
0.072mm²
-
1000ft
-
-
305m
200°C
7 x 0.13mm
600VAC
Silver Plated Copper
0.89mm
-
MIL-DTL-16878/4 (Type E), UL 1213
-
1184021

RoHS

Reel of 1
Reel
1+
€108.850
5+
€83.540
10+
€81.870
Min: 1 / Mult: 1
-
PTFE
Black
-
24AWG
0.22mm²
-
328ft
-
-
100m
190°C
7 x 0.2mm
300V
Silver Plated Copper
0.95mm
-
-
-
1184033

RoHS

Reel of 1
Reel
1+
€108.580
5+
€83.330
10+
€81.660
Min: 1 / Mult: 1
-
PTFE
Green
-
24AWG
0.22mm²
-
328ft
-
-
100m
190°C
7 x 0.2mm
300V
Silver Plated Copper
0.95mm
-
-
-
1182495

RoHS

Reel of 1
Reel
1+
€82.630
5+
€80.980
Min: 1 / Mult: 1
-
PVC
White
-
20AWG
0.51mm²
-
1000ft
-
-
304.8m
105°C
10 x 0.255mm
300V
Copper
1.753mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1199128

RoHS

Reel of 1
Reel
1+
€66.880
Min: 1 / Mult: 1
-
PTFE
White
-
20AWG
0.62mm²
-
100ft
-
-
30.5m
200°C
19 x 32AWG
600VAC
Silver Plated Copper
1.5mm
-
MIL-DTL-16878/4 (Type E), UL 1213
-
1230981

RoHS

Reel of 1
Reel
1+
€24.640
5+
€23.190
Min: 1 / Mult: 1
-
-
Unjacketed
-
24AWG
0.203mm²
-
951ft
-
-
290m
200°C
Solid
-
Tinned Copper
0.5mm
-
BS 4520, BS 60317/20
-
2290774

RoHS

Reel of 30
Reel
1+
€37.240
Min: 1 / Mult: 1
-
PTFE
Black
-
26AWG
0.142mm²
-
100ft
-
-
30.5m
200°C
7 x 34AWG
600VAC
Silver Plated Copper
0.991mm
-
MIL-DTL-16878/4 (Type E), UL 1213
-
1184091

RoHS

Reel of 1
Reel
1+
€41.470
5+
€33.620
10+
€28.930
Min: 1 / Mult: 1
-
PTFE
Yellow
-
22AWG
0.338mm²
-
82ft
-
-
25m
190°C
19 x 0.15mm
600VAC
Silver Plated Copper
1.35mm
-
-
-
1190632

RoHS

Reel of 1
Reel
1+
€119.750
5+
€91.910
10+
€90.070
Min: 1 / Mult: 1
-
Silicone Rubber
Green
-
17AWG
1mm²
-
82ft
-
-
25m
90°C
512 x 0.05mm
1.5kV
Copper
3.7mm
-
-
-
1204358

RoHS

Reel of 1
Reel
1+
€196.960
5+
€193.020
10+
€189.080
Min: 1 / Mult: 1
-
PVC
Green, Yellow
-
10AWG
6mm²
-
328ft
-
-
100m
80°C
-
750V
Copper
5.3mm
-
CE, HAR
H07V-K Series
1770292

RoHS

Reel of 1
Reel
1+
€123.920
5+
€121.440
Min: 1 / Mult: 1
-
MPPE
Red
-
24AWG
0.2mm²
-
1000ft
-
-
304.8m
105°C
7 x 32AWG
600VAC
Tinned Copper
1.09mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2290809

RoHS

Reel of 1
Reel
1+
€23.680
5+
€23.210
10+
€22.730
Min: 1 / Mult: 1
-
PVC
Red
-
18AWG
0.816mm²
-
100ft
-
-
30.5m
105°C
16 x 30AWG
600VAC
Tinned Copper
2.82mm
-
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1285923

RoHS

Reel of 1
Reel
1+
€42.000
5+
€41.160
10+
€40.320
Min: 1 / Mult: 1
-
Silicone
Blue
-
21AWG
0.5mm²
-
328ft
-
-
100m
180°C
16 x 0.2mm
300V
Tinned Copper
2.1mm
-
-
OLFLEX HEAT 180 SiF Series
1285832

RoHS

Reel of 1
Reel
1+
€52.140
5+
€51.100
10+
€50.050
Min: 1 / Mult: 1
-
PVC
Blue
-
-
1mm²
-
328ft
-
-
100m
80°C
32 x 0.2mm
300V
Copper
2.6mm
-
CE, HAR
H05V-K Series
1204076

RoHS

Reel of 1
Reel
1+
€37.660
5+
€36.910
10+
€36.150
Min: 1 / Mult: 1
-
PVC
Black
-
-
0.75mm²
-
328ft
-
-
100m
80°C
24 x 0.2mm
300V
Copper
2.4mm
-
CE, HAR
H05V-K Series
1199056

RoHS

Reel of 305
Reel
1+
€94.360
5+
€92.470
Min: 1 / Mult: 1
-
PVC
Red
-
22AWG
0.357mm²
-
1000ft
-
-
304.8m
105°C
7 x 30AWG
600VAC
Tinned Copper
2.388mm
-
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1843248

RoHS

Reel of 1
Reel
1+
€192.660
5+
€188.810
Min: 1 / Mult: 1
-
Silicone
White
-
22AWG
0.35mm²
-
100ft
-
-
30.5m
150°C
7 x 30AWG
15kV
Tinned Copper
3.05mm
-
-
-
134867

RoHS

Reel of 1
Reel
1+
€81.080
5+
€70.940
10+
€58.780
Min: 1 / Mult: 1
-
PVDF
Black
-
20AWG
0.62mm²
-
328ft
-
-
100m
150°C
19 x 0.203mm
600VAC
Tinned Copper
1.4mm
-
MIL-W-81044, MIL-C-27500
Spec 44 Series
1764965

RoHS

Reel of 1
Reel
1+
€30.270
Min: 1 / Mult: 1
-
MPPE
Black
-
16AWG
1.3mm²
-
100ft
-
-
30.5m
105°C
26 x 30AWG
600VAC
Tinned Copper
2.057mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
51-75 of 8301 items
of 333 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account