ex VAT

AC / DC LED Power Supplies:

2.380 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3534538

RoHS

Each
1+
€62.710
5+
€58.760
Min: 1 / Mult: 1
-
240W
60VDC
5.7A
Constant Current, Constant Voltage
100VAC
305VAC
XBG-240
3534533

RoHS

Each
1+
€28.030
Min: 1 / Mult: 1
-
100W
56VDC
2.78A
Constant Current, Constant Voltage
90VAC
305VAC
XBG-100
2114231

RoHS

Each
1+
€16.870
5+
€16.040
10+
€15.160
50+
€13.920
100+
€13.640
More Pricing...
Min: 1 / Mult: 1
ITE
60W
12VDC
5A
Constant Voltage
90VAC
264V
LPV-60
2114224

RoHS

Each
1+
€32.600
5+
€30.980
10+
€29.340
50+
€26.760
100+
€26.220
Min: 1 / Mult: 1
ITE
102W
12VDC
8.5A
Constant Voltage
90VAC
264V
LPV-100
2114225

RoHS

Each
1+
€31.670
5+
€30.720
10+
€29.770
50+
€27.880
100+
€27.320
Min: 1 / Mult: 1
ITE
100W
24VDC
4.2A
Constant Voltage
90VAC
264V
LPV-100
2114210

RoHS

Each
1+
€13.430
5+
€12.800
10+
€12.140
50+
€11.700
100+
€11.470
More Pricing...
Min: 1 / Mult: 1
ITE
21W
30VDC
700mA
Constant Current
90VAC
264V
LPC-20
2114229

RoHS

Each
1+
€16.990
5+
€16.120
10+
€15.280
50+
€13.870
100+
€13.590
More Pricing...
Min: 1 / Mult: 1
ITE
36W
12VDC
3A
Constant Voltage
90VAC
264V
LPV-35
2114196

RoHS

Each
1+
€9.320
5+
€8.850
10+
€8.390
50+
€7.560
100+
€7.410
More Pricing...
Min: 1 / Mult: 1
ITE
12W
12VDC
1A
Constant Voltage
90VAC
264V
APV-12
2114232

RoHS

Each
1+
€20.260
5+
€19.270
10+
€18.250
50+
€16.710
100+
€16.380
Min: 1 / Mult: 1
ITE
60W
24VDC
2.5A
Constant Voltage
90VAC
264V
LPV-60
2114216

RoHS

Each
1+
€21.700
5+
€20.600
10+
€19.630
50+
€18.630
100+
€18.260
More Pricing...
Min: 1 / Mult: 1
ITE
58.8W
42VDC
1.4A
Constant Voltage
90VAC
264V
LPC-60
1903047

RoHS

Each
1+
€10.780
5+
€10.610
10+
€10.440
50+
€9.960
100+
€9.740
More Pricing...
Min: 1 / Mult: 1
-
6W
24VDC
350mA
Constant Current, Constant Voltage
90VAC
264V
RACD06 Series
2114230

RoHS

Each
1+
€17.280
5+
€16.390
10+
€15.540
50+
€14.110
100+
€13.830
More Pricing...
Min: 1 / Mult: 1
ITE
36W
24VDC
1.5A
Constant Voltage
90VAC
264V
LPV-35
2114209

RoHS

Each
1+
€13.430
5+
€12.810
10+
€12.140
50+
€11.680
100+
€11.450
More Pricing...
Min: 1 / Mult: 1
ITE
16.8W
48VDC
350mA
Constant Current
90VAC
264V
LPC-20
2944108

RoHS

Each
1+
€222.670
5+
€118.930
10+
€116.550
Min: 1 / Mult: 1
-
480W
24VDC
20A
Constant Current, Constant Voltage
90VAC
305VAC
HLG-480H
2943983

RoHS

Each
1+
€51.050
5+
€49.620
10+
€48.970
50+
€47.880
Min: 1 / Mult: 1
-
240W
24VDC
10A
Constant Current, Constant Voltage
100VAC
305VAC
ELG-240
2944025

RoHS

Each
1+
€63.910
5+
€61.990
10+
€60.060
50+
€56.240
Min: 1 / Mult: 1
-
120W
24VDC
5A
Constant Current, Constant Voltage
90VAC
305VAC
HLG-120H
2944135

RoHS

Each
1+
€42.550
5+
€41.450
10+
€40.390
50+
€39.350
100+
€38.560
Min: 1 / Mult: 1
-
42W
40VDC
1.05A
Constant Current
180V
295V
LCM-40
2944041

RoHS

Each
1+
€78.500
5+
€75.410
10+
€72.530
50+
€68.670
Min: 1 / Mult: 1
-
151.2W
24VDC
6.3A
Constant Current, Constant Voltage
90VAC
305VAC
HLG-150H
2944093

RoHS

Each
1+
€101.870
5+
€98.810
10+
€95.760
50+
€89.650
Min: 1 / Mult: 1
-
321.6W
48VDC
6.7A
Constant Current, Constant Voltage
90VAC
305VAC
HLG-320H
2944071

RoHS

Each
1+
€76.690
5+
€69.010
10+
€65.950
50+
€64.200
Min: 1 / Mult: 1
-
240W
24VDC
10A
Constant Current, Constant Voltage
90VAC
305VAC
HLG-240H
2944114

RoHS

Each
1+
€240.900
5+
€234.150
Min: 1 / Mult: 1
-
600W
24VDC
25A
Constant Current, Constant Voltage
90VAC
305VAC
HLG-600H
2943984

RoHS

Each
1+
€43.130
5+
€42.270
10+
€41.400
50+
€40.540
Min: 1 / Mult: 1
-
240W
24VDC
10A
Constant Current, Constant Voltage
100VAC
305VAC
ELG-240
2846212

RoHS

Each
1+
€7.260
5+
€6.990
10+
€6.710
50+
€6.510
100+
€6.210
More Pricing...
Min: 1 / Mult: 1
-
4W
12VDC
330mA
Constant Voltage
90VAC
264V
RACV04 Series
3253265

RoHS

Each
1+
€8.250
5+
€7.820
10+
€7.430
50+
€6.720
100+
€6.590
More Pricing...
Min: 1 / Mult: 1
ITE
8W
24VDC
340mA
Constant Voltage
90VAC
264V
APV-8
3253245

RoHS

Each
1+
€9.260
5+
€8.820
10+
€8.310
50+
€7.530
100+
€7.380
More Pricing...
Min: 1 / Mult: 1
LED Lighting
12W
24VDC
500mA
Constant Voltage
90VAC
264V
APV-12
51-75 of 2380 items
of 96 page(s)
Trade Account