Zero Ohm Resistors:

802 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Resistance Tolerance
Current Rating
Resistor Mounting
Resistor Type
Product Range
Product Length
Product Width
Product Height
Voltage Rating
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2057791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0362
100+
€0.0276
500+
€0.0238
1000+
€0.0219
2500+
€0.0216
Min: 10 / Mult: 10
1206 [3216 Metric]
0ohm
Thick Film
250mW
-
2A
Surface Mount Device
-
ERJ-8GE Series
3.2mm
1.6mm
0.6mm
-
-55°C
155°C
-
3087414RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0522
1500+
€0.0452
3000+
€0.0384
Min: 500 / Mult: 5
MELF 0204 [3715 Metric]
-
Metal Film
400mW
-
3A
Surface Mount Device
-
MMA Series
3.6mm
-
-
-
-55°C
155°C
-
2122874

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0064
Min: 5000 / Mult: 5000
0805 [2012 Metric]
0ohm
Thick Film
125mW
-
2.5A
Surface Mount Device
-
CRCW e3 Series
2.01mm
1.25mm
0.45mm
-
-55°C
155°C
-
9333681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0134
100+
€0.0116
500+
€0.0098
1000+
€0.0083
2500+
€0.0043
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
100mW
-
2A
Surface Mount Device
-
-
2mm
1.25mm
0.55mm
-
-55°C
155°C
-
1099786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0519
100+
€0.0326
500+
€0.0139
1000+
€0.0125
2500+
€0.011
Min: 10 / Mult: 10
0805 [2012 Metric]
0ohm
Thick Film
125mW
-
1.5A
Surface Mount Device
-
WCR Series
2.01mm
1.25mm
0.55mm
-
-55°C
155°C
-
1458895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0105
100+
€0.0076
500+
€0.0061
2500+
€0.0036
5000+
€0.0035
Min: 10 / Mult: 10
0201 [0603 Metric]
-
Thick Film
50mW
-
500mA
Surface Mount Device
-
RC_L Series
0.6mm
0.3mm
0.23mm
-
-55°C
125°C
-
2059190RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0067
2500+
€0.0048
5000+
€0.0047
Min: 500 / Mult: 10
0402 [1005 Metric]
-
Thick Film
100mW
-
1A
Surface Mount Device
-
ERJ-2G Series
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
2309109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0874
100+
€0.0627
500+
€0.0517
1000+
€0.050
2500+
€0.0482
Min: 10 / Mult: 10
1210 [3225 Metric]
0ohm
Thick Film
500mW
-
5A
Surface Mount Device
-
CRCW e3 Series
3.2mm
2.5mm
0.55mm
-
-55°C
155°C
-
9235523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0477
100+
€0.0381
500+
€0.0362
1000+
€0.0315
2000+
€0.0309
Min: 10 / Mult: 10
2010 [5025 Metric]
-
Thick Film
750mW
-
2A
Surface Mount Device
-
RC_L Series
5mm
2.5mm
0.55mm
-
-55°C
125°C
-
9233130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0067
100+
€0.0048
500+
€0.0043
1000+
€0.0038
2500+
€0.0037
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
-
1A
Surface Mount Device
-
RC_L Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
9233750RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0076
1000+
€0.0067
2500+
€0.0066
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
-
2A
Surface Mount Device
-
RC_L Series
2.01mm
1.25mm
0.5mm
-
-55°C
155°C
-
1107346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.737
100+
€0.517
500+
€0.418
1000+
€0.382
2000+
€0.380
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
0ohm
Metal Strip
-
-
65A
Surface Mount Device
-
WSL_9 Series
3.2mm
1.6mm
0.635mm
-
-65°C
170°C
-
2309110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.286
50+
€0.157
250+
€0.113
500+
€0.105
1000+
€0.103
Min: 5 / Mult: 5
2512 [6432 Metric]
0ohm
Thick Film
1W
-
7A
Surface Mount Device
-
CRCW e3 Series
6.3mm
3.15mm
0.6mm
-
-55°C
155°C
-
2008396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0196
100+
€0.0142
500+
€0.0115
1000+
€0.011
2500+
€0.0104
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
-
2A
Surface Mount Device
-
CR Series
3.1mm
1.55mm
0.55mm
-
-55°C
155°C
-
9233750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0105
100+
€0.0086
500+
€0.0076
1000+
€0.0067
2500+
€0.0066
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
-
2A
Surface Mount Device
-
RC_L Series
2.01mm
1.25mm
0.5mm
-
-55°C
155°C
-
2309111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0073
100+
€0.0069
500+
€0.0065
1000+
€0.0053
2500+
€0.0031
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
-
1A
Surface Mount Device
-
-
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
1100137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.068
100+
€0.0584
500+
€0.0517
1000+
€0.0411
2500+
€0.0304
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
-
2A
Surface Mount Device
-
WCR Series
3.2mm
1.6mm
0.55mm
-
-55°C
155°C
-
2073874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0231
100+
€0.0205
500+
€0.0142
1000+
€0.0097
2500+
€0.0074
Min: 10 / Mult: 10
1206 [3216 Metric]
0ohm
Thick Film
250mW
-
2A
Surface Mount Device
-
MCMR Series
3.1mm
1.6mm
0.6mm
-
-55°C
155°C
-
2057661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.020
100+
€0.0153
500+
€0.0133
1000+
€0.0114
2500+
€0.0112
Min: 10 / Mult: 10
0805 [2012 Metric]
0ohm
Thick Film
125mW
-
2A
Surface Mount Device
-
ERJ-6GE Series
2.01mm
1.25mm
0.6mm
-
-55°C
155°C
-
2122112

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0044
Min: 5000 / Mult: 5000
0603 [1608 Metric]
-
Thick Film
100mW
-
2A
Surface Mount Device
-
CRCW e3 Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
1653183

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.153
100+
€0.124
500+
€0.102
1000+
€0.0952
2500+
€0.0865
Min: 10 / Mult: 10
1210 [3225 Metric]
-
Thick Film
500mW
-
5A
Surface Mount Device
-
CRCW Series
3.2mm
2.5mm
0.55mm
-
-55°C
155°C
-
1469963

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0219
100+
€0.0162
500+
€0.0153
1000+
€0.0133
2500+
€0.013
Min: 10 / Mult: 10
1206 [3216 Metric]
0ohm
Thick Film
250mW
-
3.5A
Surface Mount Device
-
CRCW e3 Series
3.2mm
1.6mm
0.55mm
-
-55°C
155°C
-
2073345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0087
100+
€0.0076
500+
€0.0064
1000+
€0.0054
2500+
€0.0037
Min: 10 / Mult: 10
0603 [1608 Metric]
0ohm
Thick Film
100mW
-
1A
Surface Mount Device
-
MCMR Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2059527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0143
100+
€0.0105
500+
€0.0095
1000+
€0.0086
2500+
€0.0084
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
-
1A
Surface Mount Device
-
ERJ-3GE Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2072513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0075
100+
€0.0065
500+
€0.0055
2500+
€0.0032
5000+
€0.0024
Min: 10 / Mult: 10
0402 [1005 Metric]
0ohm
Thick Film
62.5mW
-
1A
Surface Mount Device
-
MCMR Series
1mm
0.5mm
0.35mm
-
-55°C
155°C
-
26-50 of 802 items
of 33 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account