ex VAT

Motor Run Capacitors:

365 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Typical Applications
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Product Length
Product Width
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2985089

RoHS

Each
1+
€13.290
10+
€10.260
50+
€8.660
100+
€7.300
500+
€6.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
-
470V
Wire Leaded
-
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
-
-
1190567

RoHS

Each
1+
€8.070
5+
€6.870
10+
€6.300
20+
€5.730
40+
€5.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
-
440V
Wire Leaded
-
-
35mm
98mm
MR/P/440 Series
-25°C
85°C
-
-
2456865

RoHS

Each
1+
€10.100
10+
€7.790
60+
€6.580
120+
€6.050
540+
€5.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
Stud Mount - M8
-
470V
Wire Leaded
-
-
-
-
C27 Series
-25°C
85°C
-
-
2429310

RoHS

Date/Lot Code

Each
1+
€15.650
10+
€13.190
50+
€11.130
100+
€10.190
250+
€9.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
-
470V
Wire Leaded
-
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
-
-
2836873

RoHS

Each
1+
€6.000
10+
€3.790
50+
€3.490
162+
€3.190
648+
€2.820
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
-
470V
Wire Leaded
-
20V/µs
25mm
55mm
C28 Series
-25°C
85°C
-
-
1190553

RoHS

Each
1+
€3.780
10+
€3.210
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 10%
Stud Mount - M8
-
440V
Quick Connect
-
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
-
-
2456857

RoHS

Date/Lot Code

Each
1+
€7.380
10+
€6.280
86+
€4.810
172+
€4.570
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
-
470V
Wire Leaded
-
15V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
-
-
2456876

RoHS

Each
1+
€15.800
10+
€12.190
50+
€10.290
100+
€9.150
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
-
470V
Wire Leaded
-
15V/µs
45mm
71.5mm
C27 Series
-25°C
85°C
-
-
2456854

RoHS

Each
1+
€3.710
10+
€3.150
50+
€2.860
162+
€2.350
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
-
470V
Quick Connect
13.4mm
15V/µs
25mm
58mm
C27 Series
-25°C
85°C
-
-
2985093

RoHS

Each
1+
€15.880
40+
€11.290
80+
€10.340
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
-
470V
Wire Leaded
-
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
-
-
2836875

RoHS

Each
1+
€4.670
10+
€3.970
50+
€3.610
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
-
470V
Wire Leaded
-
20V/µs
25mm
55mm
C28 Series
-25°C
85°C
-
-
4144048

RoHS

Each
1+
€5.970
10+
€3.830
50+
€3.750
162+
€3.680
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
-
470V
Wire Leaded
-
20V/µs
25mm
55mm
C28 Series
-25°C
85°C
-
-
4144009

RoHS

Each
1+
€8.150
10+
€6.130
50+
€5.310
100+
€4.660
500+
€4.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
Stud Mount - M8
-
470V
Quick Connect
13.4mm
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
-
-
2456855

RoHS

Date/Lot Code

Each
1+
€6.760
10+
€5.750
50+
€4.750
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
-
470V
Wire Leaded
-
15V/µs
30mm
57mm
C27 Series
-25°C
85°C
-
-
1219063

RoHS

Each
1+
€16.600
10+
€13.980
20+
€12.740
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
-
-
450V
Quick Connect
14.4mm
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
-
-
1219067

RoHS

Each
1+
€12.470
10+
€9.620
20+
€9.430
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
-
450V
Quick Connect
12mm
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
-
-
1219065

RoHS

Each
1+
€9.910
10+
€7.650
20+
€7.500
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
-
450V
Quick Connect
12mm
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
-
-
2218092

RoHS

Date/Lot Code

Each
1+
€12.230
3+
€9.530
5+
€8.180
10+
€7.740
20+
€7.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
-
450V
Quick Connect
-
-
30mm
93mm
MotorCap B32332 Series
-25°C
85°C
-
-
1219048

RoHS

Each
1+
€17.660
10+
€14.880
20+
€13.550
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
-
-
450V
Wire Leaded
-
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
-
-
2132089

RoHS

Each
1+
€18.730
10+
€15.780
20+
€14.370
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
-
-
450V
Quick Connect
14.4mm
20V/µs
45mm
117mm
4.16.10 Series
-25°C
70°C
-
-
1219039

RoHS

Each
1+
€11.530
10+
€8.900
20+
€8.720
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
-
-
1219038

RoHS

Each
1+
€9.950
10+
€7.680
20+
€7.530
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
-
-
1219060

RoHS

Each
1+
€10.220
10+
€7.890
20+
€7.730
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
-
-
1219040

RoHS

Each
1+
€9.590
10+
€7.400
20+
€7.250
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
-
450V
Wire Leaded
-
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
-
-
1190542

RoHS

Each
1+
€8.880
5+
€7.550
10+
€6.860
20+
€6.550
40+
€6.240
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
-
440V
Quick Connect
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
-
-
1-25 of 365 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account