ex VAT

1Outputs AC / DC Open Frame Power Supplies:

5 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1772180

RoHS

Each
1+
€96.910
5+
€94.440
10+
€91.960
50+
€87.850
Min: 1 / Mult: 1
ITE
1Outputs
120W
1 Output
120W
90V AC to 264V AC
Fixed
24VDC
5A
90V
264V
TXH 120 Series
1772184

RoHS

Each
1+
€131.280
5+
€126.760
10+
€122.240
Min: 1 / Mult: 1
ITE
1Outputs
240W
1 Output
240W
90V AC to 264V AC
Fixed
24VDC
10A
90V
264V
TXH 240 Series
1772183

RoHS

Each
1+
€126.210
5+
€111.740
10+
€97.270
Min: 1 / Mult: 1
ITE
1Outputs
240W
1 Output
240W
90V AC to 264V AC
Fixed
12VDC
20A
90V
264V
TXH 240 Series
1772185

RoHS

Each
1+
€99.770
Min: 1 / Mult: 1
ITE
1Outputs
240W
1 Output
240W
90V AC to 264V AC
Adjustable, Fixed
48VDC
5A
90V
264V
TXH 240 Series
1772179

RoHS

Each
1+
€98.810
5+
€95.600
10+
€92.380
50+
€88.360
Min: 1 / Mult: 1
ITE
1Outputs
120W
1 Output
120W
90V AC to 264V AC
Fixed
12VDC
10A
90V
264V
TXH 120 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account