Inductive Proximity Sensors:

3.427 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1974032

RoHS

Each
1+
€55.900
5+
€54.780
10+
€53.660
25+
€52.550
50+
€51.430
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP
12V
5mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
-
1606783

RoHS

Each
1+
€237.070
5+
€232.330
10+
€227.590
25+
€222.850
50+
€218.100
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
70°C
M18
1mm
5mm
Analogue
24V
-
30V
15VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
IP67
-10°C
M18 Series
1606710

RoHS

Each
1+
€44.800
5+
€43.900
10+
€43.010
25+
€42.110
50+
€41.220
Min: 1 / Mult: 1
4mm
-
-
M12
-
-
NPN
12V
-
30V
-
-
-
-
-
-
-
-
-
2776706

RoHS

Each
1+
€53.200
5+
€46.550
10+
€38.570
25+
€34.580
50+
€31.920
Min: 1 / Mult: 1
2.5mm
Inductive Proximity Sensor
70°C
-
-
2.5mm
NPN-NO
12V
-
24V
12VDC
24VDC
NPN, NO
Module
Cable
PBT (Polybutylene Terephthalate)
IP68, IP68G
-25°C
GX-F Series
2822738

RoHS

Each
1+
€64.700
5+
€63.410
10+
€62.110
25+
€60.820
50+
€59.520
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12 x 1
-
-
PNP
12V
4mm
24V
12VDC
24VDC
4-Wire, PNP, NO / NC
Cylindrical M12 Thread
Cable
PPS (Polyphenylene Sulfide)
IP68
-25°C
XS Series
2766031

RoHS

Each
1+
€51.900
5+
€50.860
10+
€49.820
25+
€48.790
50+
€47.750
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12 x 1
-
-
PNP
12V
4mm
24V
12VDC
24VDC
3-Wire, PNP, NC
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP65, IP67
-25°C
XS Series
2766067

RoHS

Each
1+
€55.360
5+
€54.250
10+
€53.150
25+
€52.040
50+
€50.930
Min: 1 / Mult: 1
2mm
-
-
M12 x 1
-
-
NPN
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
2776707

RoHS

Each
1+
€52.270
5+
€45.730
10+
€37.890
25+
€33.970
50+
€31.360
Min: 1 / Mult: 1
2.1mm
Inductive Proximity Sensor
70°C
-
-
2.5mm
PNP-NO
12V
-
24V
12VDC
24VDC
PNP, NO
Module
Cable
PBT (Polybutylene Terephthalate)
IP68, IP68G
-25°C
GX-F Series
2776704

RoHS

Each
1+
€67.430
5+
€59.000
10+
€48.890
25+
€43.830
50+
€40.460
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
70°C
-
-
5mm
NPN-NO
12V
-
24V
12VDC
24VDC
NPN, NO
Module
Cable
PBT (Polybutylene Terephthalate)
IP68, IP68G
-25°C
GX-F Series
2667270

RoHS

Each
1+
€94.900
5+
€93.210
10+
€91.570
25+
€89.990
50+
€86.990
Min: 1 / Mult: 1
3mm
Inductive Proximity Sensor
70°C
M12
-
-
SPST-NO
12V
3mm
24V
12VDC
24VDC
2-Wire, NO
Cylindrical M12 Thread
Cable
303 Stainless Steel
IP67
-25°C
E2E Series
2663059

RoHS

Each
1+
€58.700
5+
€57.530
10+
€56.350
25+
€55.180
50+
€54.000
Min: 1 / Mult: 1
4mm
-
-
M12
-
-
PNP
12V
-
48V
-
-
-
-
-
-
-
-
XS Series
2667256

RoHS

Each
1+
€44.640
5+
€43.840
10+
€43.070
25+
€42.330
50+
€40.920
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
-
PNP
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
E2B Series
2847675

RoHS

Each
1+
€72.700
5+
€71.250
10+
€69.790
25+
€68.340
50+
€66.880
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18 x 1
-
-
PNP
12V
8mm
24V
12VDC
24VDC
4-Wire, PNP, NO / NC
Cylindrical M18 Thread
Cable
Brass
IP65, IP68
-25°C
XS Series
2835405

RoHS

Each
1+
€96.460
5+
€94.530
10+
€92.600
25+
€90.670
50+
€88.740
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
70°C
M5 x 0.5
-
-
NPN
5V
1mm
24V
5VDC
24VDC
3-Wire, NPN, NO
Cylindrical M5 Thread
Cable
Brass
IP67
-25°C
XS Series
2766035

RoHS

Each
1+
€167.300
5+
€164.310
10+
€161.430
25+
€155.960
50+
€153.360
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
70°C
M18 x 1
-
-
Current
12V
5mm
24V
12VDC
24VDC
2-Wire, Analogue, NC
Cylindrical M18 Thread
Cable
Brass
IP67
-25°C
XS Series
3131296

RoHS

Each
1+
€91.280
5+
€89.450
10+
€87.630
25+
€85.800
50+
€83.980
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP
12V
8mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
2455529

RoHS

Each
1+
€58.270
5+
€57.100
10+
€55.940
25+
€54.770
50+
€53.610
Min: 1 / Mult: 1
2.5mm
-
-
M8
-
-
NPN
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
2409208

RoHS

Each
1+
€19.040
10+
€17.500
25+
€16.180
75+
€15.050
Min: 1 / Mult: 1
0.9mm
Inductive Proximity Sensor
70°C
M8
-
0.9mm
PNP-NO
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Cable
Brass
IP67
-20°C
MCPIP Series
2409199

RoHS

Each
1+
€22.050
10+
€20.260
25+
€18.740
75+
€17.430
Min: 1 / Mult: 1
1.6mm
Inductive Proximity Sensor
70°C
M12
-
1.6mm
NPN-NO
10V
-
30V
10VDC
30VDC
NPN, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
2766105

RoHS

Each
1+
€106.750
5+
€104.620
10+
€102.480
25+
€100.350
50+
€98.210
Min: 1 / Mult: 1
40mm
Inductive Proximity Sensor
70°C
-
-
-
Digital
24V
40mm
240V
24VDC
240VDC
2-Wire, NO / NC
Module
Screw Clamp
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
XS Series
2847701

RoHS

Each
1+
€38.700
5+
€37.930
10+
€37.150
25+
€36.380
50+
€35.760
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12 x 1
-
-
PNP-NO
12V
4mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
XS Series
2663046

RoHS

Each
1+
€74.700
5+
€73.210
10+
€71.710
25+
€70.220
50+
€68.720
Min: 1 / Mult: 1
16mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP
12V
16mm
24V
12VDC
24VDC
3-Wire, PNP, NC
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP65, IP67, IP69K
-25°C
XS Series
2663039

RoHS

Each
1+
€48.180
5+
€47.320
10+
€46.490
25+
€44.920
50+
€44.170
Min: 1 / Mult: 1
4mm
-
-
M12
-
-
PNP
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
2663067

RoHS

Each
1+
€52.290
5+
€51.240
10+
€50.200
25+
€49.150
50+
€48.110
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
70°C
-
-
-
PNP
12V
5mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Module
3 Pin M8 Connector
PBT (Polybutylene Terephthalate)
IP68
-25°C
XS Series
3437163

RoHS

Each
1+
€66.130
10+
€64.810
Min: 1 / Mult: 1
1.5mm
Inductive Proximity Sensor
70°C
M8 x 1
-
-
PNP
10V
1.5mm
30V
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M8 Thread
3 Pin M8 Connector
Brass
IP65, IP67
-25°C
SIEN Series
76-100 of 3427 items
of 138 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account