Audio Transformers:
105 Products FoundFind a huge range of Audio Transformers at Farnell Austria. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Triad Magnetics, Vigortronix, Murata Power Solutions, Oep / Oxford Electrical Products & Hammond
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ €3.070 10+ €2.690 25+ €2.350 50+ €2.000 100+ €1.660 | Min: 1 / Mult: 1 | 1:1 | - | - | 2dB | 600ohm | 115ohm | 600ohm | - | - | - | Line Matching | -20°C | 115ohm | 85°C | 115ohm | Surface Mount | Gull Wing | - | - | |||||
Each | 1+ €1.090 10+ €1.080 25+ €1.070 50+ €1.020 100+ €0.963 | Min: 1 / Mult: 1 | 1:10 | - | 6mH | - | - | - | - | - | 0 | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ €12.350 5+ €11.050 10+ €9.770 20+ €9.540 50+ €8.750 | Min: 1 / Mult: 1 | 1:1 | - | - | - | 800ohm | - | 800ohm | 2mW | 15kHz | 500V | Miniature - Impedance Matching | - | 69ohm | - | 97ohm | Through Hole | PC Pin | 200Hz | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.660 | Min: 100 / Mult: 1 | 1:1 | - | - | 2dB | 600ohm | 115ohm | 600ohm | - | - | - | Line Matching | -20°C | 115ohm | 85°C | 115ohm | Surface Mount | Gull Wing | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.960 | Min: 100 / Mult: 1 | 1:1 | - | - | - | 600ohm | - | 600ohm | - | 4kHz | 2kV | Line Matching | - | 136ohm | - | - | Surface Mount | Solder | 200Hz | - | |||||
Each | 1+ €21.800 5+ €19.270 10+ €18.840 20+ €17.270 50+ €16.920 | Min: 1 / Mult: 1 | 2:1:1 | 3mA | - | - | 600ohm | - | 600ohm | 50mW | 100kHz | 1kV | High Reliability | - | 72ohm | - | 45ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
HAMMOND | Each | 1+ €39.970 5+ €39.120 10+ €38.270 25+ €36.670 50+ €35.700 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | 600ohm | - | 8ohm | 12W | 20kHz | 500V | Line Matching | - | 24.05ohm | - | 0.513ohm | Chassis Mount | Solder Lug, Wire Leaded | 30Hz | 119DA Series | ||||
Each | 1+ €8.870 5+ €8.240 | Min: 1 / Mult: 1 | - | - | - | - | - | - | 8ohm | 10W | 12000Hz | - | Line Matching | - | - | - | 8ohm | Chassis Mount | Wire Leaded | 100Hz | - | |||||
Each | 1+ €29.510 5+ €28.380 10+ €27.220 25+ €27.180 50+ €27.150 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | 4kohm | - | 2.6kohm | 150mW | - | - | Miniature Potted - Line Matching | - | 340ohm | - | 100ohm | Through Hole | PC Pin | - | 106 Series | |||||
TRIAD MAGNETICS | Each | 1+ €7.750 5+ €7.180 10+ €6.620 25+ €5.920 | Min: 1 / Mult: 1 | 3.16:1 | - | - | - | 500ohm | - | 50ohm | 50mW | 100kHz | 500V | Miniature Encapsulated - Data/Voice Coupling | - | 55ohm | - | 8ohm | Through Hole | PC Pin | 300Hz | MET Series | ||||
VIGORTRONIX | Each | 1+ €31.360 5+ €30.220 10+ €28.970 20+ €27.780 | Min: 1 / Mult: 1 | 1:4 | - | - | - | 1.5kohm | - | 2.95kohm | - | 50kHz | - | Microphone Input Transformer | - | 19ohm | - | 292ohm | Through Hole | PC Pin | 20Hz | - | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ €1.040 10+ €1.020 25+ €0.998 50+ €0.978 100+ €0.957 | Min: 1 / Mult: 1 | 1:1 | - | - | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Surface Mount | Solder | - | DA100J Series | ||||
Each | 1+ €27.560 5+ €23.360 10+ €21.770 20+ €20.820 50+ €20.140 | Min: 1 / Mult: 1 | 1+1 : 1+1 | - | - | - | 600ohm | - | 600ohm | - | 35kHz | 1kV | Microphone Input Circuitry | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | VTX Series | |||||
Each | 1+ €27.560 5+ €23.360 10+ €21.770 20+ €20.820 50+ €20.140 | Min: 1 / Mult: 1 | 1+1 : 1+1 | - | - | - | 150ohm | - | 150ohm | - | 35kHz | 1kV | Microphone Input Circuitry | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | VTX Series | |||||
Each | 1+ €16.070 5+ €13.230 10+ €12.430 20+ €11.860 50+ €11.480 | Min: 1 / Mult: 1 | 1:1 | - | - | - | 600ohm | - | 600ohm | - | 30kHz | 1.5kVrms | Encapsulated - Impedance Matching | - | 30ohm | - | 30ohm | Through Hole | PC Pin | 20Hz | - | |||||
VIGORTRONIX | Each | 1+ €45.310 5+ €43.660 10+ €41.850 | Min: 1 / Mult: 1 | 1CT:5,1CT:10CT | - | - | - | 150ohm | - | - | - | - | 500V | Microphone Input Transformer | - | 20ohm | - | 2.89kohm | Through Hole | PC Pin | - | VTX Series | ||||
VIGORTRONIX | Each | 1+ €31.360 5+ €30.220 10+ €28.970 20+ €27.780 | Min: 1 / Mult: 1 | 1:1 | - | - | - | - | - | - | - | 40kHz | - | Microphone Splitting Transformer | - | - | - | - | Through Hole | PC Pin | 20Hz | - | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.957 | Min: 100 / Mult: 1 | 1:1 | - | - | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Surface Mount | Solder | - | DA100J Series | ||||
Each | 1+ €27.560 5+ €23.360 10+ €21.770 20+ €20.820 50+ €20.140 | Min: 1 / Mult: 1 | 1+1 : 6.45+6.45 | - | - | - | 150ohm | - | 6.25kohm | - | 25kHz | 1kV | Microphone Input Circuitry | - | 9.6ohm | - | 605ohm | Through Hole | PC Pin | 30Hz | VTX Series | |||||
VIGORTRONIX | Each | 1+ €31.360 5+ €30.220 10+ €28.970 20+ €27.780 | Min: 1 / Mult: 1 | 1:7 | - | - | - | 1.5kohm | - | 9.1kohm | - | 40kHz | - | Microphone Input Transformer | - | 18ohm | - | 988ohm | Through Hole | PC Pin | 20Hz | - | ||||
Each | 1+ €31.470 5+ €30.330 10+ €29.070 20+ €27.880 | Min: 1 / Mult: 1 | 1:10 | - | - | - | 1.35kohm | - | 19.4kohm | - | 35kHz | - | Microphone Input Transformer | - | 19ohm | - | 2.04kohm | Through Hole | PC Pin | 20Hz | - | |||||
VIGORTRONIX | Each | 1+ €31.360 5+ €30.220 10+ €28.970 20+ €27.780 | Min: 1 / Mult: 1 | 1:0.5, 1:1CT | - | - | - | 150ohm | - | - | - | - | 500V | Microphone Input Transformer | - | 24ohm | - | 22.5ohm | Through Hole | PC Pin | - | VTX Series | ||||
Each | 1+ €27.560 5+ €23.360 10+ €21.770 20+ €20.820 50+ €20.140 | Min: 1 / Mult: 1 | 6.3+6.3 : 1+1 | - | - | - | 150ohm | - | 3.75ohm | - | 35kHz | 1kV | Microphone Input Circuitry | - | 10ohm | - | 0.36ohm | Through Hole | PC Pin | 30Hz | VTX Series | |||||
Each | 1+ €31.360 5+ €30.220 10+ €28.970 20+ €27.780 | Min: 1 / Mult: 1 | 11:0.5+0.5 | - | - | - | 140kohm | - | 150ohm | - | 40kHz | - | D.I. for Electric Guitar | - | 3.3kohm | - | 58ohm | Through Hole | PC Pin | 16Hz | - | |||||
VIGORTRONIX | Each | 1+ €31.360 5+ €30.220 10+ €28.970 20+ €27.780 | Min: 1 / Mult: 1 | 1:8 | - | - | - | 1.32kohm | - | 12.5kohm | - | 30kHz | - | Microphone Input Transformer | - | 18.5ohm | - | 1.5kohm | Through Hole | PC Pin | 20Hz | - |