Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFR106E6327HTSA1
Order Code2726102
Also Known AsBFR 106 E6327, SP000011044
Technical Datasheet
79.291 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.224 |
50+ | €0.148 |
250+ | €0.117 |
1000+ | €0.112 |
3000+ | €0.0934 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFR106E6327HTSA1
Order Code2726102
Also Known AsBFR 106 E6327, SP000011044
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max16V
Transition Frequency5GHz
Power Dissipation700mW
Continuous Collector Current210mA
Transistor Case StyleSOT-23
No. of Pins3Pins
DC Current Gain hFE Min70hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Low noise silicon bipolar RF transistor
- High linearity low noise RF transistor
- 22dBm OP1dB and 31dBm OIP3 at 900MHz, 8V, 70mA
- For UHF/VHF applications
- Driver for multistage amplifiers
- For linear broadband and antenna amplifiers
- Collector design supports 5V supply voltage
- Qualification report according to AEC-Q101
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
5GHz
Continuous Collector Current
210mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
-
Collector Emitter Voltage Max
16V
Power Dissipation
700mW
Transistor Case Style
SOT-23
DC Current Gain hFE Min
70hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002