Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP15R12W1T4_B3
Order Code1833569
Also Known AsSP000255356
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.370 |
| 5+ | €29.670 |
| 10+ | €23.970 |
| 50+ | €23.490 |
| 100+ | €23.010 |
Price for:Each
Minimum: 1
Multiple: 1
€35.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP15R12W1T4_B3
Order Code1833569
Also Known AsSP000255356
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationPIM
DC Collector Current15A
Continuous Collector Current15A
Collector Emitter Saturation Voltage1.85V
Collector Emitter Saturation Voltage Vce(on)1.85V
Power Dissipation Pd130W
Power Dissipation130W
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Transistor Case StyleModule
No. of Pins20Pins
IGBT TerminationPress Fit
IGBT TechnologyIGBT 4
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FP15R12W1T4_B3 is an EasyPIM™ 1B 3-phase rectifier IGBT Module with Trench/field-stop IGBT4 and emitter controlled 4 diode and NTC (without brake chopper). It is suitable for auxiliary inverters and air conditioning.
- Low switching losses
- V(CEsat) with positive temperature coefficient
- Al2O₃ substrate with low thermal resistance
- Compact design
- Solder contact technology
- Rugged mounting due to integrated mounting clamps
- Compact module concept
- Configuration flexibility
Applications
Power Management, HVAC, Motor Drive & Control
Technical Specifications
Transistor Polarity
N Channel
DC Collector Current
15A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
130W
Junction Temperature Tj Max
150°C
Operating Temperature Max
150°C
No. of Pins
20Pins
IGBT Technology
IGBT 4
Transistor Mounting
Panel
SVHC
No SVHC (17-Dec-2015)
IGBT Configuration
PIM
Continuous Collector Current
15A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
130W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
Product Range
-
Technical Docs (3)
Alternatives for FP15R12W1T4_B3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
Product traceability