Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIDD04SG60CXTMA2
Order Code2895616
Product RangethinQ Gen III Series
Also Known AsIDD04SG60C, SP001633156
Technical Datasheet
13.775 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.900 |
10+ | €1.360 |
100+ | €1.100 |
500+ | €0.913 |
1000+ | €0.831 |
5000+ | €0.763 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDD04SG60CXTMA2
Order Code2895616
Product RangethinQ Gen III Series
Also Known AsIDD04SG60C, SP001633156
Technical Datasheet
Product RangethinQ Gen III Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage600V
Average Forward Current4A
Total Capacitive Charge4.5nC
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
IDD04SG60CXTMA2 is a 3rd generation thinQ!™ SiC schottky diode. Application includes SMPS e.g.; CCM PFC, motor drives, solar applications, UPS.
- Revolutionary semiconductor material silicon carbide
- Switching behaviour benchmark
- No reverse recovery / no forward recovery
- Temperature independent switching behaviour
- High surge current capability
- Qualified according to JEDEC for target applications
- Optimized for high temperature operation, lowest figure of merit QC/IF
- Repetitive peak reverse voltage is 600V (T j=25°C), total capacitive charge is 4.5nC (typ,T j=150°C)
- Continuous forward current is 4A (T C<lt/>130°C)
- PG-TO252-3 package, operating and storage temperature range from -55 to 175°C
Technical Specifications
Product Range
thinQ Gen III Series
Repetitive Peak Reverse Voltage
600V
Total Capacitive Charge
4.5nC
No. of Pins
3 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Diode Configuration
Single
Average Forward Current
4A
Diode Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003