Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.330 |
10+ | €0.880 |
100+ | €0.609 |
500+ | €0.483 |
1000+ | €0.456 |
5000+ | €0.404 |
Product Information
Product Overview
The IRF7343TRPBF is a dual N/P-channel MOSFET utilizes advanced processing techniques to achieve the lowest possible ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device. The HEXFET Power MOSFET is extremely efficient device for use in a wide variety of applications. The SO-8 has been modified through a customized lead-frame for enhanced thermal characteristics and dual-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space.
- Generation V technology
- Ultra low ON-resistance
- Surface-mount device
- Fully avalanche rated
Applications
Industrial, Power Management
Technical Specifications
Complementary N and P Channel
55V
4.7A
0.043ohm
8Pins
2W
-
-
55V
4.7A
0.043ohm
SOIC
2W
150°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate