Print Page
Image is for illustrative purposes only. Please refer to product description.
68 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €28.390 |
5+ | €26.970 |
10+ | €20.540 |
50+ | €20.130 |
Price for:Each
Minimum: 1
Multiple: 1
€28.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTN102N65X2
Order Code2674786
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id76A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.03ohm
On Resistance Rds(on)0.03ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation Pd595W
Power Dissipation595W
Operating Temperature Max150°C
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
Applications
Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Continuous Drain Current Id
76A
Drain Source On State Resistance
0.03ohm
Rds(on) Test Voltage
10V
Power Dissipation Pd
595W
Operating Temperature Max
150°C
SVHC
Lead (17-Jan-2023)
Channel Type
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.03ohm
Gate Source Threshold Voltage Max
5V
Power Dissipation
595W
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability