Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXAP-05V-1
Order Code7356102
Product RangeXA
Technical Datasheet
184.820 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0725 |
500+ | €0.0646 |
1000+ | €0.0616 |
2500+ | €0.0567 |
5000+ | €0.0524 |
Price for:Each
Minimum: 100
Multiple: 100
€7.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXAP-05V-1
Order Code7356102
Product RangeXA
Technical Datasheet
Product RangeXA
No. of Positions5Ways
Pitch Spacing2.5mm
For Use WithXA Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The XAP-05V-1 is a 5-circuit Wire-to-board Connector Housing made of natural (white) PA 66 (UL94V-0). The housing has a locking device to securely hold the header, prevents accidental disconnection because of external forces that might result from the routing of wires during assembly process or of vibration.
Applications
Industrial
Technical Specifications
Product Range
XA
No. of Positions
5Ways
For Use With
XA Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000771