Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLVR040S
Order Code2752770
Product RangePolySwitch LVR Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLVR040S
Order Code2752770
Product RangePolySwitch LVR Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch LVR Series
Voltage Rating240VAC
Holding Current400mA
Trip Current900mA
Time to Trip24s
Fuse ShapeRectangular
Current Rating Max5.5A
Lead Spacing5.8mm
Diameter-
Length11.5mm
Thickness3.8mm
Height19.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for LVR040S
1 Product Found
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
240VAC
Trip Current
900mA
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
11.5mm
Height
19.5mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch LVR Series
Holding Current
400mA
Time to Trip
24s
Current Rating Max
5.5A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000688
Product traceability