Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF2561-000
Order Code2752753
Product RangePolySwitch RUEF Series
Technical Datasheet
38.083 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.654 |
10+ | €0.503 |
50+ | €0.467 |
100+ | €0.401 |
200+ | €0.362 |
500+ | €0.328 |
Price for:Each
Minimum: 1
Multiple: 1
€0.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2561-000
Order Code2752753
Product RangePolySwitch RUEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RUEF Series
Voltage Rating30VDC
Holding Current4A
Trip Current8A
Time to Trip12.7s
Fuse ShapeRectangular
Current Rating Max1A
Lead Spacing5.8mm
Diameter-
Length14mm
Thickness3mm
Height19.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
30VDC
Trip Current
8A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
14mm
Height
19.3mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch RUEF Series
Holding Current
4A
Time to Trip
12.7s
Current Rating Max
1A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for RF2561-000
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000518