Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLVR200S-240
Order Code2752767
Product RangePolySwitch LVR Series
Technical Datasheet
47 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.900 |
10+ | €1.670 |
25+ | €1.570 |
50+ | €1.440 |
100+ | €1.340 |
250+ | €1.230 |
Price for:Each
Minimum: 1
Multiple: 1
€1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLVR200S-240
Order Code2752767
Product RangePolySwitch LVR Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch LVR Series
Voltage Rating240VAC
Holding Current2A
Trip Current4A
Time to Trip28s
Fuse ShapeRectangular
Current Rating Max20A
Lead Spacing11.4mm
Diameter-
Length24.9mm
Thickness6.1mm
Height33.8mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
240VAC
Trip Current
4A
Fuse Shape
Rectangular
Lead Spacing
11.4mm
Length
24.9mm
Height
33.8mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch LVR Series
Holding Current
2A
Time to Trip
28s
Current Rating Max
20A
Diameter
-
Thickness
6.1mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002789
Product traceability