Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No9970 24/12V
Order Code1183946
Product Range9970 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €130.470 |
Price for:Each
Minimum: 1
Multiple: 1
€130.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No9970 24/12V
Order Code1183946
Product Range9970 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio2:1
Output Power Max276W
No. of Outputs1 Output
Output Voltage - Output 113.8V
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage-
Input Voltage DC Nom-
DC / DC Converter MountingPanel
DC / DC Converter Output TypeFixed
Width102mm
Height63mm
Depth203mm
Input Voltage DC Min20V
Input Voltage DC Max30V
Product Range9970 Series
Product Overview
The 9970 24/12V is a 1-output 276W panel-mount DC/DC Converter Module features 90% efficiency and switch mode.
- Compact design
- Short circuit proof
- Terminal blocks (screw terminals)
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
20A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Mounting
Panel
Width
102mm
Depth
203mm
Input Voltage DC Max
30V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
-
Output Power Max
276W
Output Voltage - Output 1
13.8V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
-
DC / DC Converter Output Type
Fixed
Height
63mm
Input Voltage DC Min
20V
Product Range
9970 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1