ex VAT

Isolated Chassis Mount DC / DC Converters:

168 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1183946

RoHS

Each
1+
€130.470
Min: 1 / Mult: 1
ITE
-
2:1
-
276W
-
1 Output
13.8V
20A
Regulated
-
-
Panel
Fixed
102mm
63mm
203mm
20V
30V
9970 Series
2816104

RoHS

Each
1+
€98.810
Min: 1 / Mult: 1
Railway
Enclosed
2:1
-
302W
-
1 Output
48V
6.3A
-
4kV
36V
Panel
Fixed
96.5mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
1299028

RoHS

Each
1+
€19.850
5+
€19.360
10+
€18.840
50+
€16.700
100+
€16.370
More Pricing...
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
12V
1.25A
-
1.5kV
24V
Panel
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
1183944

RoHS

Each
1+
€71.370
5+
€69.940
10+
€68.520
Min: 1 / Mult: 1
ITE
-
2:1
-
81W
-
1 Output
24V
1.7A
Regulated
-
12V
Panel
Fixed
119mm
46mm
135mm
10V
16V
8862 Series
1183940

RoHS

Each
1+
€34.630
5+
€33.930
10+
€33.240
Min: 1 / Mult: 1
ITE
-
2:1
-
41W
-
1 Output
13.6V
3A
Regulated
-
-
Panel
Fixed
60mm
49mm
90mm
18V
32V
5060 Series
1299023

RoHS

Each
1+
€18.480
5+
€17.600
10+
€16.650
50+
€15.030
100+
€14.730
More Pricing...
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
5V
3A
-
1.5kV
12V
Panel
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
1299033

RoHS

Each
1+
€19.850
5+
€19.360
10+
€18.860
50+
€16.850
100+
€16.510
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
24V
625mA
-
1.5kV
48V
Panel
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
1183939

RoHS

Each
1+
€42.290
5+
€41.450
10+
€40.600
Min: 1 / Mult: 1
ITE
-
2:1
-
40W
-
1 Output
12V
3A
Regulated
-
-
Panel
Fixed
105mm
46mm
130mm
20V
32V
9063 Series
2816199

RoHS

Each
1+
€188.010
5+
€183.310
10+
€178.620
Min: 1 / Mult: 1
ITE
Enclosed
4:1
-
504W
-
1 Output
48V
10.5A
-
2kV
96V
Panel
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816110

RoHS

Each
1+
€39.860
5+
€38.670
10+
€37.460
50+
€34.680
100+
€33.990
Min: 1 / Mult: 1
Railway
Enclosed
4:1
-
30W
-
1 Output
12V
2.5A
-
4kV
24V
Panel
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
2816123

RoHS

Each
1+
€46.990
5+
€45.580
10+
€44.170
50+
€40.880
Min: 1 / Mult: 1
Railway
Enclosed
4:1
-
60W
-
1 Output
24V
2.5A
-
4kV
24V
Panel
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
2816139

RoHS

Each
1+
€33.940
5+
€32.310
10+
€30.930
50+
€29.990
100+
€29.390
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
102W
-
1 Output
12V
8.5A
-
1.5kV
12V
Panel
Fixed
98mm
38mm
199mm
9V
18V
SD-100 Series
2816198

RoHS

Each
1+
€188.010
5+
€183.310
10+
€178.620
Min: 1 / Mult: 1
ITE
Enclosed
4:1
-
504W
-
1 Output
24V
21A
-
2kV
96V
Panel
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816138

RoHS

Each
1+
€346.860
5+
€338.190
Min: 1 / Mult: 1
ITE
Enclosed
4:1
-
1.08kW
-
1 Output
48V
21A
-
2kV
48V
Panel
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816115

RoHS

Each
1+
€44.860
5+
€43.520
10+
€42.180
50+
€39.040
Min: 1 / Mult: 1
Railway
Enclosed
4:1
-
30W
-
1 Output
24V
1.25A
-
4kV
110V
Panel
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
2816122

RoHS

Each
1+
€54.190
5+
€52.570
10+
€50.940
50+
€47.140
Min: 1 / Mult: 1
Railway
Enclosed
4:1
-
60W
-
1 Output
12V
5A
-
4kV
24V
Panel
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
2816158

RoHS

Each
1+
€15.520
5+
€14.780
10+
€13.990
50+
€12.600
100+
€12.350
More Pricing...
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
5V
3A
-
1.5kV
24V
Panel
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
2816140

RoHS

Each
1+
€33.940
5+
€32.310
10+
€30.930
50+
€29.990
100+
€29.390
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
100W
-
1 Output
24V
4.2A
-
1.5kV
12V
Panel
Fixed
98mm
38mm
199mm
9V
18V
SD-100 Series
2816063

RoHS

Each
1+
€70.420
5+
€68.310
10+
€66.200
50+
€61.960
Min: 1 / Mult: 1
Railway
Enclosed
2:1
-
100W
-
1 Output
12V
8.4A
-
4kV
24V
Panel
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
2816118

RoHS

Each
1+
€41.400
5+
€40.160
10+
€38.900
50+
€36.020
100+
€35.300
Min: 1 / Mult: 1
Railway
Enclosed
4:1
-
30W
-
1 Output
12V
2.5A
-
4kV
48V
Panel
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816126

RoHS

Each
1+
€52.940
5+
€51.350
10+
€49.760
50+
€46.050
Min: 1 / Mult: 1
Railway
Enclosed
4:1
-
60W
-
1 Output
12V
5A
-
4kV
110V
Panel
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
2816137

RoHS

Each
1+
€343.670
5+
€333.360
Min: 1 / Mult: 1
ITE
Enclosed
4:1
-
960W
-
1 Output
24V
40A
-
2kV
48V
Panel
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816099

RoHS

Each
1+
€139.060
5+
€134.890
10+
€130.710
Min: 1 / Mult: 1
Railway
Enclosed
2:1
-
300W
-
1 Output
24V
12.5A
-
4kV
110V
Panel
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
1299026

RoHS

Each
1+
€19.270
5+
€18.800
10+
€18.310
50+
€16.360
100+
€16.030
More Pricing...
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
24V
625mA
-
1.5kV
12V
Panel
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
1183903

RoHS

Each
1+
€38.530
5+
€37.750
10+
€36.990
Min: 1 / Mult: 1
ITE
-
2:1
13.5V
40W
3A
1 Output
13.5V
3A
Regulated
-
-
Panel
Fixed
105mm
46mm
130mm
20V
32V
-
1-25 of 168 items
of 7 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account