Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.534 |
25+ | €0.457 |
100+ | €0.410 |
3000+ | €0.377 |
Product Information
Product Overview
The MCP1801T-5002I/OT is a 5V fixed output CMOS low-dropout (LDO) Linear Regulator can deliver up to 150mA of current while consuming only 25µA of quiescent current (typical). The input operating range is specified from 2 to 10V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two cell Li-Ion-powered applications. The output voltage tolerance of the device at +25°C is typically ±0.4% with a maximum of ±2%. Line regulation is ±0.01% typical at +25°C. The LDO output is stable with a minimum of 1µF of output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can all be used for input and output. Overcurrent limit with current foldback provides short-circuit protection. A shutdown (SHDN\) function allows the output to be enabled or disabled.
- ±2% Output voltage accuracy
- 0.01µA Shutdown current (typical)
- 70dB at 10kHz High PSRR (typical)
Applications
Portable Devices, Security, Consumer Electronics, Wireless, Industrial, Power Management, Imaging, Video & Vision
Technical Specifications
Fixed
10V
5V
-
Positive Output
150mA
200mV
SOT-23
-40°C
5V 150mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
2V
1Outputs
5V
-
150mA
200mV
Surface Mount
5Pins
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate