
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.408 |
9000+ | €0.400 |
Product Information
Product Overview
MCP1801T-5002I/OT is a CMOS low dropout (LDO) voltage regulator that can deliver up to 150mA of current while consuming only 25µA of quiescent current (typical). The input operating range is specified from 2.0V to 10.0V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two-cell Li-Ion-powered applications. The LDO output is stable with a minimum of 1µF of output capacitance. Ceramic, tantalum, or aluminium electrolytic capacitors can all be used for input and output. The overcurrent limit with the current foldback provides short-circuit protection. Applications include battery-powered devices, battery-powered alarm circuits, smoke detectors, CO2 detectors, pagers and cellular phones, wireless communications equipment, smart battery packs, low quiescent current voltage reference, PDAs, digital cameras, microcontroller power, solar-powered instruments, consumer products, battery-powered data loggers.
- Input operating voltage range from 2.0V to 10.0V, shutdown pin
- Stable with ceramic output capacitors, current limit protection
- Input quiescent current is 25µA typical at (IL = 0mA, TA = +25°C)
- Shutdown current is 0.01µA typical at (SHDN = 0V, TA = +25°C)
- Current limiter is 300mA typical at (if VR <lt/> 1.75V, then VIN = VR + 2.0V)
- Power supply ripple rejection ratio is 70dB typ at (f = 10KHz, IL = 50mA, VINAC = 1V pk-pk)
- Output noise is 0.6µVRMS typical at (IOUT=100 mA, f=1KHz, COUT=1 µF (X7R ceramic), VOUT=3.3V)
- Load regulation is 15mV typical at (IL = 1.0mA to 100mA, TA = +25°C)
- 5V standard output voltage, 2.0% (standard) tolerance
- Operating temperature range from -40°C to +85°C, 5-lead SOT-23 package
Technical Specifications
Fixed
10V
5V
-
Positive Output
150mA
200mV
SOT-23
-40°C
5V 150mA LDO Voltage Regulators
2V
1Outputs
5V
-
150mA
200mV
Surface Mount
5Pins
85°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MCP1801T-5002I/OT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate