Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1360+ | €81.490 |
Price for:Each
Minimum: 1360
Multiple: 1360
€110,826.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E1G32D2FW-046 AUT:B
Order Code4050869
Technical Datasheet
DRAM TypeMobile LPDDR4
Memory Density32Gbit
Memory Configuration1G x 32bit
Clock Frequency Max2.133GHz
IC Case / PackageTFBGA
No. of Pins200Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MT53E1G32D2FW-046 AUT:B is a LPDDR4 SDRAM. It is a 16Gb high-speed, CMOS dynamic random-access memory device. This memory is internally configured with 2 channels or 1 channel ×16 I/O, each channel having 8-banks. It has on-chip temperature sensor to control self refresh rate and programmable READ and WRITE latencies (RL/WL). This memory has directed per-bank refresh for concurrent bank operation and ease of command scheduling. It has single-data-rate CMD/ADR entry with programmable VSS (ODT) termination.
- Operating voltage range is 1.10V (VDD2) / 0.60V or 1.10V (VDDQ)
- 1Gig x 32 configuration, LPDDR4, 2die addressing, clock-stop capability
- Packaging style is 200-ball TFBGA 10 x 14.5 x 1.1mm (Ø0.40 SMD)
- Cycle time is 046 = 468ps, ᵗCK RL = 36/40
- Operating temperature range is –40°C to +125°C, automotive certified, b design
- Clock rate is 2133MHz, data rate is 4266Mb/s, 16n prefetch DDR architecture
- Frequency range is 2133–10 MHz (data rate range per pin: 4266–20Mb/s)
- 8 internal banks per channel for concurrent operation
- Single-data-rate CMD/ADR entry, bidirectional/differential data strobe per byte lane
- Partial-array self refresh (PASR), selectable output drive strength (DS)
Technical Specifications
DRAM Type
Mobile LPDDR4
Memory Configuration
1G x 32bit
IC Case / Package
TFBGA
Supply Voltage Nom
1.1V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
32Gbit
Clock Frequency Max
2.133GHz
No. of Pins
200Pins
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability