Print Page
290.941 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.0247 |
625+ | €0.0205 |
1875+ | €0.0201 |
5000+ | €0.0199 |
12500+ | €0.0195 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50079-8000
Order Code1653820
Product RangePicoBlade
Also Known AsGTIN UPC EAN: 800753616233
Technical Datasheet
Product RangePicoBlade
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithPicoBlade Wire-to-Wire and Wire-to-Board Housings
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 50079-8000 is a 1.25mm pitch PicoBlade™ crimp terminal for 51021 crimp housing. It is made of phosphor bronze with tin-plated finish. It is used for wire-to-wire and wire-to-board housings.
- Mates with 50125 crimp terminal, 50133 crimp terminal
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
PicoBlade
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
PicoBlade Wire-to-Wire and Wire-to-Board Housings
Contact Material
Phosphor Bronze
Alternatives for 50079-8000
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057