Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50079-8000
Order Code2358058
Product RangePicoBlade 50079
Also Known AsGTIN UPC EAN: 800753616233
Technical Datasheet
1.525.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
25000+ | €0.0191 |
75000+ | €0.0143 |
Price for:Each (Supplied on Full Reel)
Minimum: 25000
Multiple: 25000
€477.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50079-8000
Order Code2358058
Product RangePicoBlade 50079
Also Known AsGTIN UPC EAN: 800753616233
Technical Datasheet
Product RangePicoBlade 50079
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 51021 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 50079-8000 is a 1.25mm pitch PicoBlade™ crimp terminal for 51021 crimp housing. It is made of phosphor bronze with tin-plated finish. It is used for wire-to-wire and wire-to-board housings.
- Mates with 50125 crimp terminal, 50133 crimp terminal
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
PicoBlade 50079
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Molex 51021 Series Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 50079-8000
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006