Print Page
Image is for illustrative purposes only. Please refer to product description.

4.000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €75.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €2.190 |
| 10000+ | €1.790 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€4,380.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Sounder
Supply Voltage Min
2V
Supply Voltage Max
5V
Current Rating
100mA
Product Range
-
Tones
-
Resonant Frequency
4kHz
Sound Pressure Level (SPL)
80dB
Transducer Mounting
SMD
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.715
