Print Page
Image is for illustrative purposes only. Please refer to product description.
1.181 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €2.840 |
50+ | €2.680 |
250+ | €2.550 |
500+ | €2.410 |
1000+ | €2.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€14.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004404
Order Code3441578
Technical Datasheet
Transducer FunctionSounder
Tones-
Supply Voltage Min2V
Resonant Frequency4kHz
Supply Voltage Max5V
Sound Pressure Level (SPL)80dB
Current Rating100mA
Drive CircuitExternal
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2V to 5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Sounder
Supply Voltage Min
2V
Supply Voltage Max
5V
Current Rating
100mA
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Tones
-
Resonant Frequency
4kHz
Sound Pressure Level (SPL)
80dB
Drive Circuit
External
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
2V to 5V
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003