Print Page
Image is for illustrative purposes only. Please refer to product description.
1.400 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 700+ | €0.572 |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
€400.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002011
Order Code2784995
Technical Datasheet
Memory / Card TypeSIM
Connector TypeSIM Socket
Insert & Eject MechanismPush-Pull
No. of Contacts6Contacts
Contact Material-
Contact Plating-
Product Range-
SVHCTo Be Advised
Product Overview
The MC002011 from Multicomp Pro is a 6 pole SIM card connector with surface mount termination.
- Maximum contact resistance is 100mohm
- Insulation resistance is greater than 1000Mohm/500VDC
- Operating temperature range from -40°C to +85°C
- Operating humidity range from 10% to 95% RH
- Dimension is 24.65mm (L) x 17.1mm (W) x 1.85mm (H)
- Approximate weight is 0.9g ±0.2g
- Minimum durability is 5000cycle
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Portable Devices
Technical Specifications
Memory / Card Type
SIM
Insert & Eject Mechanism
Push-Pull
Contact Material
-
Product Range
-
Connector Type
SIM Socket
No. of Contacts
6Contacts
Contact Plating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11