Print Page
Image is for illustrative purposes only. Please refer to product description.
411 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.190 |
10+ | €0.939 |
25+ | €0.811 |
50+ | €0.684 |
100+ | €0.631 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002011
Order Code2785000
Technical Datasheet
Memory / Card TypeSIM
Insert & Eject MechanismPush-Pull
Connector TypeSIM Socket
No. of Contacts6Contacts
Contact Material-
Contact Plating-
Product Range-
SVHCTo Be Advised
Product Overview
The MC002011 from Multicomp Pro is a 6 pole SIM card connector with surface mount termination.
- Maximum contact resistance is 100mohm
- Insulation resistance is greater than 1000Mohm/500VDC
- Operating temperature range from -40°C to +85°C
- Operating humidity range from 10% to 95% RH
- Dimension is 24.65mm (L) x 17.1mm (W) x 1.85mm (H)
- Approximate weight is 0.9g ±0.2g
- Minimum durability is 5000cycle
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Portable Devices
Technical Specifications
Memory / Card Type
SIM
Connector Type
SIM Socket
Contact Material
-
Product Range
-
Insert & Eject Mechanism
Push-Pull
No. of Contacts
6Contacts
Contact Plating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002155