Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36176
Order Code1861160
Product RangeMP FRG
Technical Datasheet
10.272 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.497 |
| 10+ | €0.393 |
| 25+ | €0.350 |
| 50+ | €0.297 |
Price for:Each
Minimum: 5
Multiple: 5
€2.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36176
Order Code1861160
Product RangeMP FRG
Technical Datasheet
Product RangeMP FRG
Thermistor MountingThrough Hole
Voltage Rating16VDC
Holding Current10A
Trip Current17A
Time to Trip12.5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length16.5mm
Thickness3mm
Height24.1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC36176 is a rectangular radial-leaded PPTC resettable fuse designed for 16V DC systems. It reliably holds 10A and trips at 17A after about 12.5 seconds, then reset automatically once the overcurrent condition clears, delivering maintenance-free protection in a compact 16.5 × 24.1 × 3mm package with 5.1mm lead spacing.
- UL approved
- Automatic reset after faults ensures continuous circuit protection
- 10A hold / 17A trip in ~12.5s balances normal operation with reliable overload protection
- Handles surge currents up to 100A, safeguarding against inrush spikes
- Compact radial through-hole design (16.5 × 24.1 × 3mm, 5.1mm spacing) for easy PCB integration
- Operates between –40°C to +85°C, delivering reliable performance in varied environments
Technical Specifications
Product Range
MP FRG
Voltage Rating
16VDC
Trip Current
17A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
16.5mm
Height
24.1mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
10A
Time to Trip
12.5s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC36176
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001114