Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36192
Order Code1861126
Product RangeMP FRX
Technical Datasheet
4.323 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.187 |
| 50+ | €0.153 |
| 100+ | €0.130 |
| 250+ | €0.117 |
| 500+ | €0.106 |
Price for:Each
Minimum: 10
Multiple: 10
€1.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36192
Order Code1861126
Product RangeMP FRX
Technical Datasheet
Product RangeMP FRX
Thermistor MountingThrough Hole
Voltage Rating60VDC
Holding Current500mA
Trip Current1A
Time to Trip4s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter7.9mm
Length-
Thickness3.1mm
Height13.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MC36192
4 Products Found
Product Overview
MC36192 is a round, radial-leaded PPTC resettable fuse rated for 60V DC. It provides Reliable overcurrent protection by holding 500mA during typical operation and tripping at 1A within ~4 seconds. Once the fault is cleared, it resets automatically, making it ideal for safeguarding low-current electronics in telecom, power supplies, and industrial circuits.
- UL approved
- Auto-resettable after overcurrent events
- 500mA hold / 1A trip in ~4s
- Handles surge currents up to 40A
- Compact radial design for easy PCB mounting
- Operates from –40°C to +85°C
Technical Specifications
Product Range
MP FRX
Voltage Rating
60VDC
Trip Current
1A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
13.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
500mA
Time to Trip
4s
Current Rating Max
40A
Diameter
7.9mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000228