Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36247
Order Code1861147
Product RangeMC36
Technical Datasheet
1.022 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.176 |
| 50+ | €0.145 |
| 100+ | €0.123 |
| 250+ | €0.110 |
| 500+ | €0.100 |
Price for:Each
Minimum: 10
Multiple: 10
€1.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36247
Order Code1861147
Product RangeMC36
Technical Datasheet
Thermistor MountingThrough Hole
Product RangeMC36
Voltage Rating30VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip2.3s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length7.4mm
Thickness3mm
Height14.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC36247 is a resettable PPTC fuse designed for overcurrent protection in electronic circuits up to 30V DC. With a hold current of 1.1A and a trip current of 2.2A, it automatically resets after a fault, offering a reliable, maintenance-free alternative to traditional fuses.
- UL approved
- Resettable protection
- Cost-effective
- Compact rectangular design
- Wide operating temperature
- Low voltage operation (30V DC)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
30VDC
Trip Current
2.2A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
7.4mm
Height
14.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MC36
Holding Current
1.1A
Time to Trip
2.3s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC36247
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000193
Product traceability