Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMTC2S1203MC-R7
Order Code2579612
Product RangeMTC1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
30+ | €9.210 |
90+ | €9.140 |
Price for:Each (Supplied on Full Reel)
Minimum: 30
Multiple: 30
€276.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMTC2S1203MC-R7
Order Code2579612
Product RangeMTC1 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1606mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width14.22mm
DC / DC Converter MountingSurface Mount Device
Height11.25mm
Depth14.99mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeMTC1 Series
Product Overview
The MTC2S1203MC-R7 from Murata is an isolated, 2W, surface mount 2:1 input DC to DC converter. This miniature surface mount DC to DC converter offers a single regulated output voltage which is adjustable by ±10%. A remote on/off pin is also included for application power saving.
- Input voltage range from 9V to 18V
- Output voltage of 3.3V and rated output current of 606mA
- Efficiency of 78.5%
- No electrolytic capacitors are required
- 3KVAC isolation test voltage (hi-pot test) and voltage set point accuracy of ±2%
- Continuous short circuit protection
- Switching frequency of 285KHz
- Isolation resistance of 1Gohm (Viso = 1KVDC) and isolation capacitance of 20pF
- Operating temperature range from -40°C to 105°C with derating
- Dimensions is 14.22mm x 11.25mm x 14.99mm (W x H x D)
Applications
Power Management, Industrial, Medical
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
606mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Surface Mount Device
Depth
14.99mm
Input Voltage DC Max
18V
SVHC
Lead (17-Jan-2022)
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
14.22mm
Height
11.25mm
Input Voltage DC Min
9V
Product Range
MTC1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00352
Product traceability