Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.339 |
50+ | €0.206 |
100+ | €0.177 |
500+ | €0.156 |
1000+ | €0.142 |
Product Information
Product Overview
The 74HC4094D is an 8 stage shift and store bus register in 16 pin SOIC package. It is a 8bit serial in/serial or parallel out shift register with a storage register and 3 state outputs. Both shift and storage register have separate clocks. The device features a serial input (D) and two serial outputs (QS1 and QS2) to enable cascading. Data is shifted on low to high transitions of CP input. Data is available at QS1 on LOW to HIGH transitions of CP input to allow cascading when clock edges are fast. The same data is available at QS2 on next HIGH to LOW transition of CP input to allow cascading when clock edges are slow. The data in the shift register is transferred to storage register when STR input is high. Data in storage register appears at outputs whenever the output enable input (OE) is high. A low on OE causes the outputs to assume high impedance OFF state. Typical application includes serial to parallel data conversion and remote control holding register.
- Supply voltage range from 2V to 6V
- Complies with JEDEC standard JESD 7A
- CMOS level input
- Features ESD protection
- Ambient temperature range from -40°C to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
74HC4094
1 Element
SOIC
16Pins
6V
74HC
-40°C
-
MSL 1 - Unlimited
Serial to Parallel
8bit
SOIC
2V
Tri State
744094
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate