Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC1114JHI33/303E
Order Code4235983
Product RangeLPC Family LPC1100 Series Microcontrollers
Technical Datasheet
484 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.590 |
10+ | €2.080 |
25+ | €2.040 |
50+ | €1.880 |
100+ | €1.770 |
250+ | €1.730 |
Price for:Each
Minimum: 1
Multiple: 1
€3.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1114JHI33/303E
Order Code4235983
Product RangeLPC Family LPC1100 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1100 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max50MHz
Program Memory Size32KB
No. of Pins33Pins
IC Case / PackageHVQFN
No. of I/O's28I/O's
InterfacesI2C, SPI, UART
RAM Memory Size8KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC1100XL
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
LPC1114JHI33/303E is a LPC1100XL series, ARM Cortex-M0 based, low-cost 32bit microcontroller (MCU) designed for 8/16bit microcontroller applications. Offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures. The LPC1100XL series include the power profiles, a windowed watchdog timer, and a configurable open-drain mode. Typical applications include eMetering, lighting, alarm systems and white goods.
- Single power supply 1.8V to 3.6V
- ARM Cortex-M0 processor, running at frequencies of up to 50MHz and ARM Cortex-M0 built-in NVIC
- Non-Maskable Interrupt (NMI) input selectable from several input sources
- Serial wire debug and system tick timer
- 32KB on-chip flash programming memory, 8KB total SRAM and 256 byte page erase function
- In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software
- 28 pin GPIO can be used as edge and level-sensitive interrupt sources
- UART, I2C fast+, 2 SPI, 8 ADC channel
- 33 pin HVQFN package
- Temperature range from -40°C to +105°C
Technical Specifications
Product Range
LPC Family LPC1100 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
HVQFN
Interfaces
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC1100XL
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0
Operating Frequency Max
50MHz
No. of Pins
33Pins
No. of I/O's
28I/O's
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability