Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part No2SD1803S-H.
Order Code3615239
Product Range2SD1803
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Continuous Collector Current5A
Power Dissipation20W
Transistor Case StyleTO-251 (IPAK)
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency180MHz
DC Current Gain hFE Min140hFE
Operating Temperature Max150°C
Product Range2SD1803
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
5A
Transistor Case Style
TO-251 (IPAK)
No. of Pins
3Pins
DC Current Gain hFE Min
140hFE
Product Range
2SD1803
SVHC
No SVHC (15-Jan-2018)
Collector Emitter Voltage Max
50V
Power Dissipation
20W
Transistor Mounting
Through Hole
Transition Frequency
180MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1