Print Page
Image is for illustrative purposes only. Please refer to product description.
21.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.169 |
9000+ | €0.155 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€507.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDN337N
Order Code2323185
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id2.2A
Drain Source On State Resistance0.054ohm
Transistor Case StyleSuperSOT
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FDN337N is N channel logic level enhancement mode power field effect transistor in superSOT-3 package. This transistor is produced using high cell density, DMOS technology, very high density process is especially tailored to minimize on state resistance, thus suite for low voltage applications in notebook computers, portable phones, PCMCIA cards and other battery powered circuits where fast switching and low inline power loss are needed in a very small outline surface mount package.
- High density cell design for extremely low Rds(on)
- Exceptional on resistance and maximum DC current capability
- Drain to source voltage (Vds) of 30V
- Gate to source voltage of ±8V
- Low on state resistance of 65mohm at Vgs 4.5V
- Continuous drain current of 2.2A
- Maximum power dissipation of 500mW
- Operating junction temperature range from -55°C to 150°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.2A
Transistor Case Style
SuperSOT
Rds(on) Test Voltage
4.5V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.054ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
Product traceability