Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNXH40T120L3Q1SG
Order Code3265492
Product RangeNXH40T120L3Q1
Technical Datasheet
17 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €55.020 |
| 5+ | €49.520 |
| 10+ | €48.530 |
Price for:Each
Minimum: 1
Multiple: 1
€55.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH40T120L3Q1SG
Order Code3265492
Product RangeNXH40T120L3Q1
Technical Datasheet
IGBT ConfigurationPIM Half Bridge Inverter
DC Collector Current42A
Continuous Collector Current42A
Collector Emitter Saturation Voltage Vce(on)1.85V
Collector Emitter Saturation Voltage1.85V
Power Dissipation Pd146W
Power Dissipation146W
Junction Temperature Tj Max175°C
Operating Temperature Max175°C
Transistor Case StylePIM
IGBT TerminationSolder
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product RangeNXH40T120L3Q1
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
PIM Half Bridge Inverter
Continuous Collector Current
42A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation
146W
Operating Temperature Max
175°C
IGBT Termination
Solder
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jan-2018)
DC Collector Current
42A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation Pd
146W
Junction Temperature Tj Max
175°C
Transistor Case Style
PIM
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
Trench Field Stop
Product Range
NXH40T120L3Q1
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability