Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.838 |
10+ | €0.528 |
100+ | €0.349 |
500+ | €0.255 |
1000+ | €0.227 |
5000+ | €0.192 |
Product Information
Product Overview
The FDC6306P is a dual P-channel MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize ON-state resistance and yet maintain low gate charge for superior switching performance. This device has been designed to offer exceptional power dissipation in a very small footprint for applications where the bigger more expensive packages are impractical. It is suitable for use with load switch and battery protected applications.
- Low gate charge
- Fast switching speed
- High performance Trench technology for extremely low RDS (ON)
- Small footprint
- Low profile
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
P Channel
20V
1.9A
0.17ohm
6Pins
960mW
PowerTrench Series
MSL 1 - Unlimited
-
-
-
SuperSOT
-
150°C
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate