Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDPF10N60NZ
Order Code2575373
Product RangeUniFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id10A
Drain Source On State Resistance0.64ohm
Transistor Case StyleTO-220F
Transistor MountingThrough Hole
Rds(on) Test Voltage640mV
Gate Source Threshold Voltage Max5V
Power Dissipation38W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeUniFET
Qualification-
MSL-
SVHCLead (17-Jan-2022)
Alternatives for FDPF10N60NZ
2 Products Found
Product Overview
- Suitable for LCD/LED/PDP TV, lighting and uninterruptible power supply
- Low gate charge (Typ. 23nC)
- 100% avalanche
- Improved dv/dt capability
- ESD improved capability
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
10A
Transistor Case Style
TO-220F
Rds(on) Test Voltage
640mV
Power Dissipation
38W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (17-Jan-2022)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.64ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
UniFET
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007862